MOSFET N-CH 80V 100A TO262-3 - IPI028N08N3 G - Discrete Semiconductor Products
| Digi-Key Part Number | IPI028N08N3 G-ND |
500 |
3.29208 |
Extended Price
1646.04 |
| Manufacturer Part Number | IPI028N08N3 G | |||
| Description | MOSFET N-CH 80V 100A TO262-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IPI028N08N3 G |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 80V |
| Current - Continuous Drain (Id) @ 25° C | 100A |
| Rds On (Max) @ Id, Vgs | 2.8 mOhm @ 100A, 10V |
| Input Capacitance (Ciss) @ Vds | 14200pF @ 40V |
| Power - Max | 300W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 206nC @ 10V |
| Package / Case | I²Pak, TO-262 (3 straight leads + tab) |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IPI028N08N3 G IPI028N08N3 G |
IPI028N08N3 G Specification Sheet
MOSFET N-CH 80V 100A TO262-3 - IPI028N08N3 G (IPI028N08N3 G-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 80V 100A TO262-3 - IPI028N08N3 G
Order 'mosfet n-ch 80v 100a to262-3 - IPI028N08N3 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI028N08N3 G-ND.
MOSFET N-CH 80V 100A TO262-3 - IPI037N08N3 G
Order 'mosfet n-ch 80v 100a to262-3 - IPI037N08N3 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI037N08N3 G-ND.
MOSFET N-CH 80V 100A TO220-3 - IPP037N08N3 G
Order 'mosfet n-ch 80v 100a to220-3 - IPP037N08N3 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP037N08N3 G-ND.
MOSFET N-CH 80V 100A TO263-3 - IPB035N08N3 G
Order 'mosfet n-ch 80v 100a to263-3 - IPB035N08N3 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPB035N08N3 G-ND.
MOSFET N-CH 80V 100A TO220-3 - IPP028N08N3 G
Order 'mosfet n-ch 80v 100a to220-3 - IPP028N08N3 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP028N08N3 G-ND.
MOSFET N-CH 100V 100A TO262-3 - IPI030N10N3 G
Order 'mosfet n-ch 100v 100a to262-3 - IPI030N10N3 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI030N10N3 G-ND.
MOSFET N-CH 100V 100A TO262-3 - IPI045N10N3 G
Order 'mosfet n-ch 100v 100a to262-3 - IPI045N10N3 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI045N10N3 G-ND.
MOSFET N-CH 100V 100A TO262-3 - IPI04CN10N G
Order 'mosfet n-ch 100v 100a to262-3 - IPI04CN10N G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI04CN10N G-ND.
MOSFET N-CH 80V 80A TO262-3 - IPI057N08N3 G
Order 'mosfet n-ch 80v 80a to262-3 - IPI057N08N3 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI057N08N3 G-ND.
MOSFET N-CH 100V 100A TO262-3 - IPI05CN10N G
Order 'mosfet n-ch 100v 100a to262-3 - IPI05CN10N G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI05CN10N G-ND.
MOSFET N-CH 100V 100A TO262-3 - IPI06CN10N G
Order 'mosfet n-ch 100v 100a to262-3 - IPI06CN10N G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI06CN10N G-ND.
MOSFET N-CH 80V 80A TO262-3 - IPI070N08N3 G
Order 'mosfet n-ch 80v 80a to262-3 - IPI070N08N3 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI070N08N3 G-ND.
MOSFET N-CH 150V 100A TO262-3 - IPI075N15N3 G
Order 'mosfet n-ch 150v 100a to262-3 - IPI075N15N3 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI075N15N3 G-ND.
MOSFET N-CH 40V 100A TO262-3 - IPI100N04S3-03
Order 'mosfet n-ch 40v 100a to262-3 - IPI100N04S3-03' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI100N04S3-03-ND.
MOSFET N-CH 80V 70A TO262-3 - IPI100N08N3 G
Order 'mosfet n-ch 80v 70a to262-3 - IPI100N08N3 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI100N08N3 G-ND.
Send this link via E-Mail
Help With This Screen
