Mosfet - Single Discrete Semiconductor Product 67A 100V 125W Infineon Technologies Surface Mount IPD12CN10N G
MOSFET N-CH 100V 67A TO252-3 - IPD12CN10N G
| Digi-Key Part Number | IPD12CN10N G-ND |
2500 |
.91000 |
Extended Price
2275.00 |
| Manufacturer Part Number | IPD12CN10N G | |||
| Description | MOSFET N-CH 100V 67A TO252-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IPD12CN10N G |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | MOSFET N-Channel, Metal Oxide |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 67A |
| Rds On (Max) @ Id, Vgs | 12.4 mOhm @ 67A, 10V |
| Input Capacitance (Ciss) @ Vds | 4320pF @ 50V |
| Power - Max | 125W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 65nC @ 10V |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| FET Feature | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IPD12CN10N G IPD12CN10N G |
MOSFET N-CH 100V 67A TO252-3 - IPD12CN10N G (IPD12CN10N G-ND)
Related parts Mosfet - Single Discrete Semiconductor Product 67A 100V 125W Infineon Technologies Surface Mount IPD12CN10N GMosfet - Single Discrete Semiconductor Product 67A 100V 125W Infineon Technologies Surface Mount IPD12CN10N G
Order 'mosfet n-ch 100v 67a to252-3 - IPD12CN10N G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD12CN10N G-ND.
Mosfet - Single Discrete Semiconductor Product 67A 100V 125W Infineon Technologies Through Hole IPI12CN10N G
Order 'mosfet n-ch 100v 67a to262-3 - IPI12CN10N G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPI12CN10N G-ND.
Mosfet - Single Discrete Semiconductor Product 67A 100V 125W Infineon Technologies Surface Mount IPB12CN10N G
Order 'mosfet n-ch 100v 67a to263-3 - IPB12CN10N G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPB12CN10N G-ND.
Mosfet - Single Discrete Semiconductor Product 67A 100V 125W Infineon Technologies Through Hole IPP12CN10N G
Order 'mosfet n-ch 100v 67a to-220 - IPP12CN10N G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP12CN10N G-ND.
Mosfet - Single Discrete Semiconductor Product 90A 100V 150W Infineon Technologies Surface Mount IPD068N10N3 G
Order 'mosfet n-ch 100v 90a to252-3 - IPD068N10N3 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD068N10N3 G-ND.
Mosfet - Single Discrete Semiconductor Product 80A 100V 125W Infineon Technologies Surface Mount IPD082N10N3 G
Order 'mosfet n-ch 100v 80a to252-3 - IPD082N10N3 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD082N10N3 G-ND.
Mosfet - Single Discrete Semiconductor Product 67A 85V 125W Infineon Technologies Surface Mount IPD12CNE8N G
Order 'mosfet n-ch 85v 67a to252-3 - IPD12CNE8N G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD12CNE8N G-ND.
Mosfet - Single Discrete Semiconductor Product 53A 100V 100W Infineon Technologies Surface Mount IPD16CN10N G
Order 'mosfet n-ch 100v 53a to252-3 - IPD16CN10N G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD16CN10N G-ND.
Mosfet - Single Discrete Semiconductor Product 35A 100V 71W Infineon Technologies Surface Mount IPD25CN10N G
Order 'mosfet n-ch 100v 35a to252-3 - IPD25CN10N G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD25CN10N G-ND.
Mosfet - Single Discrete Semiconductor Product 30A 100V 57W Infineon Technologies Surface Mount IPD30N10S3L-34
Order 'mosfet n-ch 100v 30a to252-3 - IPD30N10S3L-34' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD30N10S3L-34TR-ND.
Mosfet - Single Discrete Semiconductor Product 27A 100V 58W Infineon Technologies Surface Mount IPD33CN10N G
Order 'mosfet n-ch 100v 27a to252-3 - IPD33CN10N G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD33CN10N G-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 35A 100V 71W Infineon Technologies Surface Mount IPD35N10S3L-26
Order 'mosfet n-ch 100v 35a to252-3 - IPD35N10S3L-26' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD35N10S3L-26-ND.
Mosfet - Single Discrete Semiconductor Product 20A 100V 44W Infineon Technologies Surface Mount IPD49CN10N G
Order 'mosfet n-ch 100v 20a to252-3 - IPD49CN10N G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD49CN10N G-ND.
Mosfet - Single Discrete Semiconductor Product 50A 100V 100W Infineon Technologies Surface Mount IPD50N10S3L-16
Order 'mosfet n-ch 100v 50a to252-3 - IPD50N10S3L-16' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD50N10S3L-16TR-ND.
Mosfet - Single Discrete Semiconductor Product 17A 100V 44W Infineon Technologies Surface Mount IPD64CN10N G
Order 'mosfet n-ch 100v 17a to252-3 - IPD64CN10N G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD64CN10N G-ND.
Options for Mosfet - Single Discrete Semiconductor Product 67A 100V 125W Infineon Technologies Surface Mount IPD12CN10N G
Send this link via E-Mail
Help With This Screen
