IC PFC CONTROLLER CCM 8DIP - ICE2PCS01 - Integrated Circuits (ICs)
Infineon Technologies Pfc (power Factor Correction) Integrated Circuit (ics) Tube 450µA 11 V ~ 25 V ICE2PCS01
| Digi-Key Part Number | ICE2PCS01-ND |
2000 |
.76323 |
Extended Price
1526.46 |
| Manufacturer Part Number | ICE2PCS01 | |||
| Description | IC PFC CONTROLLER CCM 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICE2PCS01 |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 8-DIP |
| Voltage - Supply | 11 V ~ 25 V |
| Mode | Continuous Conduction (CCM) |
| Frequency - Switching | 250kHz |
| Current - Startup | 450µA |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICE2PCS01 ICE2PCS01 |
ICE2PCS01 Specification Sheet
IC PFC CONTROLLER CCM 8DIP - ICE2PCS01 (ICE2PCS01-ND) - Integrated Circuits (ICs)
Related parts Infineon Technologies Pfc (power Factor Correction) Integrated Circuit (ics) Tube 450µA 11 V ~ 25 V ICE2PCS01IC PFC CONTROLLER CCM 8DIP - ICE2PCS01
Order 'ic pfc controller ccm 8dip - ICE2PCS01' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2PCS01-ND.
IC PFC CONTROLLER CCM 8DIP - ICE1PCS01
Order 'ic pfc controller ccm 8dip - ICE1PCS01' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE1PCS01-ND.
IC PFC CONTROLLER CCM 8DIP - ICE1PCS02
Order 'ic pfc controller ccm 8dip - ICE1PCS02' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE1PCS02-ND.
IC PFC CONTROLLER CCM 8DIP - ICE2PCS02
Order 'ic pfc controller ccm 8dip - ICE2PCS02' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2PCS02-ND.
IC PFC CONTROLLER CCM 8DIP - ICE2PCS03
Order 'ic pfc controller ccm 8dip - ICE2PCS03' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2PCS03-ND.
IC PFC CONTROLLER CCM 8DIP - ICE2PCS04
Order 'ic pfc controller ccm 8dip - ICE2PCS04' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2PCS04-ND.
IC PFC CONTROLLER CCM DSO8 - ICE1PCS01G
Order 'ic pfc controller ccm dso8 - ICE1PCS01G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE1PCS01G-ND.
IC PFC CONTROLLER CCM DSO8 - ICE1PCS02G
Order 'ic pfc controller ccm dso8 - ICE1PCS02G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE1PCS02G-ND.
IC PFC CONTROLLER CCM DSO8 - ICE2PCS01G
Order 'ic pfc controller ccm dso8 - ICE2PCS01G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2PCS01G-ND.
IC PFC CONTROLLER CCM DSO8 - ICE2PCS02G
Order 'ic pfc controller ccm dso8 - ICE2PCS02G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2PCS02G-ND.
IC PFC CONTROLLER CCM DSO8 - ICE2PCS03G
Order 'ic pfc controller ccm dso8 - ICE2PCS03G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2PCS03G-ND.
IC PFC CONTROLLER CCM DSO8 - ICE2PCS04G
Order 'ic pfc controller ccm dso8 - ICE2PCS04G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2PCS04G-ND.
IC PFC CONTROLLER DCM 8DIP - TDA4862
Order 'ic pfc controller dcm 8dip - TDA4862' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA4862-ND.
IC PFC CONTROLLER DCM 8DIP - TDA4863-2
Order 'ic pfc controller dcm 8dip - TDA4863-2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA4863-2-ND.
IC PFC CONTROLLER DCM 8DIP - TDA4863
Order 'ic pfc controller dcm 8dip - TDA4863' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA4863-ND.
Options for Infineon Technologies Pfc (power Factor Correction) Integrated Circuit (ics) Tube 450µA 11 V ~ 25 V ICE2PCS01
Send this link via E-Mail
Help With This Screen
