IC PFC CONTROLLER DSO8 - ICE1QS01G - Integrated Circuits (ICs)
Infineon Technologies Pfc (power Factor Correction) Integrated Circuit (ics) Tape & Reel (TR) 60µA 9 V ~ 20 V ICE1QS01G
| Digi-Key Part Number | ICE1QS01G-ND |
2500 |
.50841 |
Extended Price
1271.03 |
| Manufacturer Part Number | ICE1QS01G | |||
| Description | IC PFC CONTROLLER DSO8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICE1QS01G |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | DSO-8 |
| Voltage - Supply | 9 V ~ 20 V |
| Mode | - |
| Frequency - Switching | - |
| Current - Startup | 60µA |
| Operating Temperature | -25°C ~ 150°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICE1QS01G ICE1QS01G |
ICE1QS01G Specification Sheet
IC PFC CONTROLLER DSO8 - ICE1QS01G (ICE1QS01G-ND) - Integrated Circuits (ICs)
Related parts Infineon Technologies Pfc (power Factor Correction) Integrated Circuit (ics) Tape & Reel (TR) 60µA 9 V ~ 20 V ICE1QS01GIC PFC CONTROLLER DSO8 - ICE1QS01G
Order 'ic pfc controller dso8 - ICE1QS01G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE1QS01G-ND.
IC PFC CONTROLLER CCM DSO8 - ICE1PCS01G
Order 'ic pfc controller ccm dso8 - ICE1PCS01G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE1PCS01G-ND.
IC PFC CONTROLLER CCM DSO8 - ICE1PCS02G
Order 'ic pfc controller ccm dso8 - ICE1PCS02G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE1PCS02G-ND.
IC PFC CONTROLLER DCM DSO8 - TDA4862G GEG
Order 'ic pfc controller dcm dso8 - TDA4862G GEG' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA4862G GEG-ND.
IC PFC CONTROLLER DCM DSO8 - TDA4863G
Order 'ic pfc controller dcm dso8 - TDA4863G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA4863G-ND.
IC PFC CONTROLLER CCM DSO8 - ICE2PCS01G
Order 'ic pfc controller ccm dso8 - ICE2PCS01G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2PCS01G-ND.
IC PFC CONTROLLER CCM DSO8 - ICE2PCS02G
Order 'ic pfc controller ccm dso8 - ICE2PCS02G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2PCS02G-ND.
IC PFC CONTROLLER CCM DSO8 - ICE2PCS03G
Order 'ic pfc controller ccm dso8 - ICE2PCS03G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2PCS03G-ND.
IC PFC CONTROLLER CCM DSO8 - ICE2PCS04G
Order 'ic pfc controller ccm dso8 - ICE2PCS04G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2PCS04G-ND.
IC PFC CONTROLLER DCM DSO8 - TDA4863-2G
Order 'ic pfc controller dcm dso8 - TDA4863-2G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA4863-2G-ND.
IC PFC CONTROLLER CCM 8DIP - ICE1PCS01
Order 'ic pfc controller ccm 8dip - ICE1PCS01' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE1PCS01-ND.
IC PFC CONTROLLER CCM 8DIP - ICE1PCS02
Order 'ic pfc controller ccm 8dip - ICE1PCS02' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE1PCS02-ND.
IC PFC CONTROLLER 8DIP - ICE1QS01
Order 'ic pfc controller 8dip - ICE1QS01' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE1QS01-ND.
IC PFC CONTROLLER DCM 8DIP - TDA4862
Order 'ic pfc controller dcm 8dip - TDA4862' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA4862-ND.
IC PFC CONTROLLER DCM 8DIP - TDA4863-2
Order 'ic pfc controller dcm 8dip - TDA4863-2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA4863-2-ND.
Options for Infineon Technologies Pfc (power Factor Correction) Integrated Circuit (ics) Tape & Reel (TR) 60µA 9 V ~ 20 V ICE1QS01G
Send this link via E-Mail
Help With This Screen
