DIODE SCHOTTKY 30V SC-79 - BAT 54-02V E6327 - Discrete Semiconductor Products
| Digi-Key Part Number | BAT 54-02V E6327-ND |
30000 |
.04620 |
Extended Price
1386.00 |
| Manufacturer Part Number | BAT 54-02V E6327 | |||
| Description | DIODE SCHOTTKY 30V SC-79 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT 54-02V E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 800mV @ 100mA |
| Reverse Recovery Time (trr) | 5ns |
| Current - Reverse Leakage @ Vr | 2µA @ 25V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SC-79 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 10pF @ 1V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT 54 02V E6327 BAT 5402V E6327 |
BAT 54-02V E6327 Specification Sheet
DIODE SCHOTTKY 30V SC-79 - BAT 54-02V E6327 (BAT 54-02V E6327-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 30V SC-79 - BAT 54-02V E6327
Order 'diode schottky 30v sc-79 - BAT 54-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 54-02V E6327-ND.
DIODE SCHOTTKY 30V TSLP-2 - BAT 54-02LRH E6327
Order 'diode schottky 30v tslp-2 - BAT 54-02LRH E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 54-02LRH E6327-ND.
DIODE SCHOTTKY 30V SOD-323 - BAT 54-03W E6327
Order 'diode schottky 30v sod-323 - BAT 54-03W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 54-03W E6327-ND.
DIODE SCHOTTKY 3V 100MA SC-79 - BAT 63-02V E6327
Order 'diode schottky 3v 100ma sc-79 - BAT 63-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 63-02V E6327-ND.
DIODE SCHOTTKY 30V SOT-323 - BAT 54-04W E6327
Order 'diode schottky 30v sot-323 - BAT 54-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 54-04W E6327-ND.
DIODE SCHOTTKY 30V 500MA SC-79 - BAS 3005A-02V E6327
Order 'diode schottky 30v 500ma sc-79 - BAS 3005A-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 3005A-02V E6327-ND.
DIODE SCHOTTKY 45V 750MA SC-79 - BAS 52-02V E6327
Order 'diode schottky 45v 750ma sc-79 - BAS 52-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 52-02V E6327-ND.
DIODE RF SGL 30V 100MA SC-79 - BAR 65-02V E6327
Order 'diode rf sgl 30v 100ma sc-79 - BAR 65-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 65-02V E6327-ND.
DIODE SW GP 80V 200MA SC-79 - BAS 16-02V E6327
Order 'diode sw gp 80v 200ma sc-79 - BAS 16-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16-02V E6327-ND.
DIODE RF SW 35V 100MA SC-79 - BA 892-02V E6327
Order 'diode rf sw 35v 100ma sc-79 - BA 892-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BA 892-02V E6327-ND.
DIODE RF SGL 50V 100MA SC-79 - BAR 50-02V E6327
Order 'diode rf sgl 50v 100ma sc-79 - BAR 50-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 50-02V E6327-ND.
DIODE RF SGL 50V 100MA 50V SC-79 - BAR 63-02V E6327
Order 'diode rf sgl 50v 100ma 50v sc-79 - BAR 63-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-02V E6327-ND.
DIODE RF SGL 150V 100MA SC-79 - BAR 64-02V E6327
Order 'diode rf sgl 150v 100ma sc-79 - BAR 64-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR64-02VE6327INTR-ND.
DIODE RF SGL 150V 200MA SC-79 - BAR 67-02V E6327
Order 'diode rf sgl 150v 200ma sc-79 - BAR 67-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 67-02V E6327-ND.
DIODE PIN SGL 80V 100MA SC-79 - BAR 88-02V E6327
Order 'diode pin sgl 80v 100ma sc-79 - BAR 88-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 88-02V E6327-ND.
Send this link via E-Mail
Help With This Screen
