SW TACT ILLUM R/A 180GF RED LED - TL1250F180RQRCLR
| Digi-Key Part Number | EG4682-ND |
1 10 100 250 500 1000 2500 5000 |
3.45000 3.07400 2.65000 2.12000 1.85500 1.53700 1.37800 1.32500 |
Extended Price
3.45 30.74 265.00 530.00 927.50 1537.00 3445.00 6625.00 |
| Manufacturer Part Number | TL1250F180RQRCLR | |||
| Description | SW TACT ILLUM R/A 180GF RED LED | |||
| Quantity Available | 600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL1250F180RQRCLR |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 12VDC |
| Mounting Type | Through Hole |
| Operating Force | 180gf |
| Orientation | Right Angle |
| Outline | 8.30mm x 7.00mm |
| Switch Function | Off-Mom |
| Illumination | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL1250F180RQRCLR TL1250F180RQRCLR EG4682 ND EG4682ND EG4682 |
TL1250F180RQRCLR Specification Sheet
SW TACT ILLUM R/A 180GF RED LED - TL1250F180RQRCLR (EG4682-ND)
Related parts :SW TACT ILLUM R/A 180GF RED LED - TL1250F180RQRCLR
Order 'sw tact illum r/a 180gf red led - TL1250F180RQRCLR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4682-ND.
SW TACT ILLUM R/A 180GF RED LED - TL1250F180RRRCLR
Order 'sw tact illum r/a 180gf red led - TL1250F180RRRCLR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4676-ND.
SW TACT ILLUM R/A 180GF BLUE LED - TL1250F180BRRCLR
Order 'sw tact illum r/a 180gf blue led - TL1250F180BRRCLR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4674-ND.
SW TACT ILLUM R/A 180GF GRN LED - TL1250F180GRRCLR
Order 'sw tact illum r/a 180gf grn led - TL1250F180GRRCLR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4675-ND.
SW TACT ILLUM R/A 180GF BLUE LED - TL1250F180BQRCLR
Order 'sw tact illum r/a 180gf blue led - TL1250F180BQRCLR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4680-ND.
SW TACT ILLUM R/A 180GF GRN LED - TL1250F180GQRCLR
Order 'sw tact illum r/a 180gf grn led - TL1250F180GQRCLR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4681-ND.
SW TACT ILLUM R/A 280GF RED LED - TL1250F280RRRCLR
Order 'sw tact illum r/a 280gf red led - TL1250F280RRRCLR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4679-ND.
SW TACT ILLUM R/A 280GF RED LED - TL1250F280RQRCLR
Order 'sw tact illum r/a 280gf red led - TL1250F280RQRCLR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4685-ND.
SW PB ILLUM SPDT MOM RND RED SLD - KB15CKW01-5C12-JB
Order 'sw pb illum spdt mom rnd red sld - KB15CKW01-5C12-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15CKW01-5C12-JB-ND.
SW PB ILLUM SPDT MOM RND RED SLD - KB15CKW01-5C12-JB-RO
Order 'sw pb illum spdt mom rnd red sld - KB15CKW01-5C12-JB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15CKW01-5C12-JB-RO-ND.
SW PB ILLUM SPDT MOM RND RED SLD - KB15CKW01-5C12-JC
Order 'sw pb illum spdt mom rnd red sld - KB15CKW01-5C12-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15CKW01-5C12-JC-ND.
SW PB ILLUM SPDT MOM RND RED SLD - KB15CKW01-5C12-JC-RO
Order 'sw pb illum spdt mom rnd red sld - KB15CKW01-5C12-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15CKW01-5C12-JC-RO-ND.
SW PB ILLUM SPDT MOM RND RED SLD - KB15CKW01-5C-JB
Order 'sw pb illum spdt mom rnd red sld - KB15CKW01-5C-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15CKW01-5C-JB-ND.
SW PB ILLUM SPDT MOM RND RED SLD - KB15CKW01-5C-JB-RO
Order 'sw pb illum spdt mom rnd red sld - KB15CKW01-5C-JB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15CKW01-5C-JB-RO-ND.
SW PB ILLUM SPDT MOM RND RED SLD - KB15MKW01-5C-JC
Order 'sw pb illum spdt mom rnd red sld - KB15MKW01-5C-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15MKW01-5C-JC-ND.
Send this link via E-Mail
Help With This Screen
