DIODE SCHOT 600V 8A ZREC TO263 - C3D08060G - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V Cree Inc Silicon Carbide C3D08060G
| Digi-Key Part Number | C3D08060G-ND |
1 50 100 500 1000 |
7.46000 7.12000 6.79000 6.47002 6.16000 |
Extended Price
7.46 356.00 679.00 3235.01 6160.00 |
| Manufacturer Part Number | C3D08060G | |||
| Description | DIODE SCHOT 600V 8A ZREC TO263 | |||
| Quantity Available | 135 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3D08060G |
| Vendor | Cree Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Silicon Carbide |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 8A |
| Voltage - Forward (Vf) (Max) @ If | 1.8V @ 8A |
| Reverse Recovery Time (trr) | 0ns |
| Current - Reverse Leakage @ Vr | 50µA @ 600V |
| Speed | No Recovery Time > 500mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Capacitance @ Vr, F | 441pF @ 0V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3D08060G C3D08060G |
C3D08060G Specification Sheet
DIODE SCHOT 600V 8A ZREC TO263 - C3D08060G (C3D08060G-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V Cree Inc Silicon Carbide C3D08060GDIODE SCHOT 600V 8A ZREC TO263 - C3D08060G
Order 'diode schot 600v 8a zrec to263 - C3D08060G' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C3D08060G-ND.
DIODE SCHOT 600V 8A ZREC TO220 - C3D08060A
Order 'diode schot 600v 8a zrec to220 - C3D08060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C3D08060A-ND.
DIODE SCHOT 600V 6A ZREC TO263 - C3D06060G
Order 'diode schot 600v 6a zrec to263 - C3D06060G' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C3D06060G-ND.
DIODE SCHOT 600V 10A ZREC TO263 - C3D10060G
Order 'diode schot 600v 10a zrec to263 - C3D10060G' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C3D10060G-ND.
DIODE SCHOT 600V 2A ZREC TO220 - C3D02060A
Order 'diode schot 600v 2a zrec to220 - C3D02060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C3D02060A-ND.
DIODE SCHOT 600V 2A ZREC TO252 - C3D02060E
Order 'diode schot 600v 2a zrec to252 - C3D02060E' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C3D02060E-ND.
DIODE SCHOT 600V 3A ZREC TO220 - C3D03060A
Order 'diode schot 600v 3a zrec to220 - C3D03060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C3D03060A-ND.
DIODE SCHOT 600V 3A ZREC TO252 - C3D03060E
Order 'diode schot 600v 3a zrec to252 - C3D03060E' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C3D03060E-ND.
DIODE SCHOT 600V 4A ZREC TO220 - C3D04060A
Order 'diode schot 600v 4a zrec to220 - C3D04060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C3D04060A-ND.
DIODE SCHOT 600V 4A ZREC TO252 - C3D04060E
Order 'diode schot 600v 4a zrec to252 - C3D04060E' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C3D04060E-ND.
DIODE SCHOT 600V 6A ZREC TO220 - C3D06060A
Order 'diode schot 600v 6a zrec to220 - C3D06060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C3D06060A-ND.
DIODE SCHOT 600V 10A ZREC TO220 - C3D10060A
Order 'diode schot 600v 10a zrec to220 - C3D10060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C3D10060A-ND.
DIODE SCHOT 600V 20A ZREC TO247 - C3D20060D
Order 'diode schot 600v 20a zrec to247 - C3D20060D' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C3D20060D-ND.
DIODE SCHOTTKY 600V 2A TO263-2 - CSD02060G
Order 'diode schottky 600v 2a to263-2 - CSD02060G' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD02060G-ND.
DIODE SCHOTTKY 600V 6A TO263-2 - CSD06060G
Order 'diode schottky 600v 6a to263-2 - CSD06060G' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD06060G-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V Cree Inc Silicon Carbide C3D08060G
Send this link via E-Mail
Help With This Screen
