SOLAR GROUNDING ASSEMBLY 6-8AWG - 2058729-1 - Connectors, Interconnects
| Digi-Key Part Number | A100161-ND |
1 25 50 100 500 1000 |
6.11000 5.66200 4.94680 4.38060 4.02300 3.72500 |
Extended Price
6.11 141.55 247.34 438.06 2011.50 3725.00 |
| Manufacturer Part Number | 2058729-1 | |||
| Description | SOLAR GROUNDING ASSEMBLY 6-8AWG | |||
| Quantity Available | 99 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2058729-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Type | Ground Clip |
| Coded, Keyed | - |
| Features | Hardware Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2058729 1 20587291 A100161 ND A100161ND A100161 |
2058729-1 Specification Sheet
SOLAR GROUNDING ASSEMBLY 6-8AWG - 2058729-1 (A100161-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:SOLAR GROUNDING ASSEMBLY 6-8AWG - 2058729-1
Order 'solar grounding assembly 6-8awg - 2058729-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100161-ND.
SOLAR GROUNDING CLIP 10-12AWG - 1954381-1
Order 'solar grounding clip 10-12awg - 1954381-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97546-ND.
CONN REDUCING BUSHING 6-8AWG - 1445762-1
Order 'conn reducing bushing 6-8awg - 1445762-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445762-1-ND.
HYDRAULIC HOSE ASSEMBLY 6 FT. - 1583662-1
Order 'hydraulic hose assembly 6 ft. - 1583662-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1583662-1-ND.
TOOL TERMINYL DIE CRIMP 6-8AWG - 1901007-1
Order 'tool terminyl die crimp 6-8awg - 1901007-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1901007-1-ND.
CONN RING 6-10 AWG #1/4 - 42899-2
Order 'conn ring 6-10 awg #1/4 - 42899-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 42899-2-ND.
CONN RING 6-10 AWG #1/4 - 61868-1
Order 'conn ring 6-10 awg #1/4 - 61868-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61868-1-ND.
DIE SET 6 AWG - 1490598-1
Order 'die set 6 awg - 1490598-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1490598-1-ND.
CONN SOCKET 9POS 30AWAG 6" - 2-1589449-1
Order 'conn socket 9pos 30awag 6" - 2-1589449-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589449-1-ND.
CABLE F/OPTIC RISER MULTI 6 COND - 502989-1 (1000 FT.)
Order 'cable f/optic riser multi 6 cond - 502989-1 (1000 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG303-1000-ND.
CABLE F/OPTIC RISER MULTI 6 COND - 502989-1
Order 'cable f/optic riser multi 6 cond - 502989-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG303-3300-ND.
CABLE F/OPTIC RISER MULTI 6 COND - 502989-1 (500 FT.)
Order 'cable f/optic riser multi 6 cond - 502989-1 (500 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG303-500-ND.
CABLE F/OPTIC PLEN MULTI 6 COND - 502993-1 (1000 FT.)
Order 'cable f/optic plen multi 6 cond - 502993-1 (1000 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG403-1000-ND.
CABLE F/OPTIC PLEN MULTI 6 COND - 502993-1
Order 'cable f/optic plen multi 6 cond - 502993-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG403-3300-ND.
CABLE F/OPTIC PLEN MULTI 6 COND - 502993-1 (500 FT.)
Order 'cable f/optic plen multi 6 cond - 502993-1 (500 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG403-500-ND.
Send this link via E-Mail
Help With This Screen
