SENSOR CURRENT 10A 5.5V 12-QFN - SI8512-C-IM - Sensors, Transducers
Current SENSOR CURRENT 10A 5.5V 12-QFN - SI8512-C-IM
| Digi-Key Part Number | 336-1725-5-ND |
1 25 100 1000 |
1.68000 1.20000 .93000 .81130 |
Extended Price
1.68 30.00 93.00 811.30 |
| Manufacturer Part Number | SI8512-C-IM | |||
| Description | SENSOR CURRENT 10A 5.5V 12-QFN | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI8512-C-IM |
| Vendor | Silicon Laboratories Inc |
| Category | Sensors, Transducers |
| Package / Case | 12-QFN |
| Voltage - Output | - |
| Polarization | Unidirectional |
| Accuracy | ±5% |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Response Time | - |
| Sensor Type | Closed Loop Current Transducers |
| Current - Supply | 4mA |
| Frequency | 50kHz ~ 1MHz |
| Sensitivity | 196mV/A |
| Packaging | Tube |
| Current - Sensing | 10A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI8512 C IM SI8512CIM 336 1725 5 ND 33617255ND 336-1725-5 |
SI8512-C-IM Specification Sheet
SENSOR CURRENT 10A 5.5V 12-QFN - SI8512-C-IM (336-1725-5-ND) - Sensors, Transducers
Related parts Current SENSOR CURRENT 10A 5.5V 12-QFN - SI8512-C-IMSENSOR CURRENT 10A 5.5V 12-QFN - SI8512-B-GM
Order 'sensor current 10a 5.5v 12-qfn - SI8512-B-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1420-5-ND.
SENSOR CURRENT 10A 5.5V 12-QFN - SI8512-C-IM
Order 'sensor current 10a 5.5v 12-qfn - SI8512-C-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1725-5-ND.
SENSOR CURRENT 10A 5.5V 12-QFN - SI8502-C-GM
Order 'sensor current 10a 5.5v 12-qfn - SI8502-C-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1414-5-ND.
SENSOR CURRENT 10A 5.5V 12-QFN - SI8505-B-IM
Order 'sensor current 10a 5.5v 12-qfn - SI8505-B-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1417-5-ND.
SENSOR CURRENT 10A 5.5V 12-QFN - SI8515-B-IM
Order 'sensor current 10a 5.5v 12-qfn - SI8515-B-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1423-5-ND.
SENSOR CURRENT 10A 5.5V 12-QFN - SI8518-C-IM
Order 'sensor current 10a 5.5v 12-qfn - SI8518-C-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1731-5-ND.
SENSOR CURRENT 20A 5.5V 12-QFN - SI8503-B-GM
Order 'sensor current 20a 5.5v 12-qfn - SI8503-B-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1415-5-ND.
SENSOR CURRENT 20A 5.5V 12-QFN - SI8506-B-IM
Order 'sensor current 20a 5.5v 12-qfn - SI8506-B-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1418-5-ND.
SENSOR CURRENT 20A 5.5V 12-QFN - SI8513-B-GM
Order 'sensor current 20a 5.5v 12-qfn - SI8513-B-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1421-5-ND.
SENSOR CURRENT 20A 5.5V 12-QFN - SI8516-B-IM
Order 'sensor current 20a 5.5v 12-qfn - SI8516-B-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1424-5-ND.
SENSOR CURRENT 20A 5.5V 12-QFN - SI8503-C-GM
Order 'sensor current 20a 5.5v 12-qfn - SI8503-C-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1545-5-ND.
SENSOR CURRENT 20A 5.5V 12-QFN - SI8506-C-IM
Order 'sensor current 20a 5.5v 12-qfn - SI8506-C-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1546-5-ND.
SENSOR CURRENT 20A 5.5V 12-QFN - SI8513-C-GM
Order 'sensor current 20a 5.5v 12-qfn - SI8513-C-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1547-5-ND.
SENSOR CURRENT 20A 5.5V 12-QFN - SI8516-C-IM
Order 'sensor current 20a 5.5v 12-qfn - SI8516-C-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1548-5-ND.
SENSOR CURRENT 20A 5.5V 12-QFN - SI8503-C-IM
Order 'sensor current 20a 5.5v 12-qfn - SI8503-C-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1720-5-ND.
Options for Current SENSOR CURRENT 10A 5.5V 12-QFN - SI8512-C-IM
Send this link via E-Mail
Help With This Screen
