SENSOR CURR 10A 5.5V UNI 12QFN - SI8502-C-IM
| Digi-Key Part Number | 336-1719-5-ND |
1 25 100 1000 |
1.54000 1.10000 .85000 .74480 |
Extended Price
1.54 27.50 85.00 744.80 |
| Manufacturer Part Number | SI8502-C-IM | |||
| Description | SENSOR CURR 10A 5.5V UNI 12QFN | |||
| Quantity Available | 62 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI8502-C-IM |
| Vendor | Silicon Laboratories Inc |
| Category | Sensors, Transducers |
| Package / Case | 12-QFN |
| Voltage - Output | - |
| Polarization | Unidirectional |
| Accuracy | ±5% |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Response Time | - |
| Sensor Type | Closed Loop Current Transducers |
| Current - Supply | 4mA |
| Frequency | 50kHz ~ 1MHz |
| Sensitivity | 196mV/A |
| Packaging | Tube |
| Current - Sensing | 10A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI8502 C IM SI8502CIM 336 1719 5 ND 33617195ND 336-1719-5 |
SI8502-C-IM Specification Sheet
SENSOR CURR 10A 5.5V UNI 12QFN - SI8502-C-IM (336-1719-5-ND)
Related parts :SENSOR CURR 10A 5.5V UNI 12QFN - SI8502-C-IM
Order 'sensor curr 10a 5.5v uni 12qfn - SI8502-C-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1719-5-ND.
SENSOR CURRENT 10A 5.5V 12-QFN - SI8502-C-GM
Order 'sensor current 10a 5.5v 12-qfn - SI8502-C-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1414-5-ND.
SENSOR CURRENT 10A 5.5V 20-SOIC - SI8502-C-IS
Order 'sensor current 10a 5.5v 20-soic - SI8502-C-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1722-5-ND.
SENSOR CURRENT 5A 5.5V UNI 12QFN - SI8501-B-GM
Order 'sensor current 5a 5.5v uni 12qfn - SI8501-B-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1413-5-ND.
SENSOR CURRENT 5A 5.5V UNI 12QFN - SI8504-B-IM
Order 'sensor current 5a 5.5v uni 12qfn - SI8504-B-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1416-5-ND.
SENSOR CURRENT 5A 5.5V UNI 12QFN - SI8511-B-GM
Order 'sensor current 5a 5.5v uni 12qfn - SI8511-B-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1419-5-ND.
SENSOR CURRENT 5A 5.5V UNI 12QFN - SI8514-B-IM
Order 'sensor current 5a 5.5v uni 12qfn - SI8514-B-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1422-5-ND.
SENSOR CURRENT 5A 5.5V UNI 12QFN - SI8501-C-GM
Order 'sensor current 5a 5.5v uni 12qfn - SI8501-C-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1544-5-ND.
SENSOR CURRENT 5A 5.5V UNI 12QFN - SI8501-C-IM
Order 'sensor current 5a 5.5v uni 12qfn - SI8501-C-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1718-5-ND.
SENSOR CURRENT 5A 5.5V UNI 12QFN - SI8511-C-IM
Order 'sensor current 5a 5.5v uni 12qfn - SI8511-C-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1724-5-ND.
SENSOR CURRENT 5A 5.5V UNI 12QFN - SI8517-C-IM
Order 'sensor current 5a 5.5v uni 12qfn - SI8517-C-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1730-5-ND.
SENSOR CURRENT 10A 5.5V 12-QFN - SI8505-B-IM
Order 'sensor current 10a 5.5v 12-qfn - SI8505-B-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1417-5-ND.
SENSOR CURRENT 10A 5.5V 12-QFN - SI8512-B-GM
Order 'sensor current 10a 5.5v 12-qfn - SI8512-B-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1420-5-ND.
SENSOR CURRENT 10A 5.5V 12-QFN - SI8515-B-IM
Order 'sensor current 10a 5.5v 12-qfn - SI8515-B-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1423-5-ND.
SENSOR CURRENT 10A 5.5V 12-QFN - SI8512-C-IM
Order 'sensor current 10a 5.5v 12-qfn - SI8512-C-IM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1725-5-ND.
Send this link via E-Mail
Help With This Screen
