0.27 Ohm 3W Through Hole Resistors Yageo (VA) PNP300JR-73-0R27
RES 0.27 OHM 3W 5% WIREWOUND AXL - PNP300JR-73-0R27 - Resistors
| Digi-Key Part Number | 0.27AECT-ND |
10 50 200 1000 |
.45400 .24420 .14025 .09570 |
Extended Price
4.54 12.21 28.05 95.70 |
| Manufacturer Part Number | PNP300JR-73-0R27 | |||
| Description | RES 0.27 OHM 3W 5% WIREWOUND AXL | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PNP300JR-73-0R27 |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.27 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | 12" (305mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PNP300JR 73 0R27 PNP300JR730R27 0 27AECT ND 027AECTND 0.27AECT |
PNP300JR-73-0R27 Specification Sheet
RES 0.27 OHM 3W 5% WIREWOUND AXL - PNP300JR-73-0R27 (0.27AECT-ND) - Resistors
Related parts 0.27 Ohm 3W Through Hole Resistors Yageo (VA) PNP300JR-73-0R270.27 Ohm 3W Through Hole Resistors Yageo (VA) PNP300JR-73-0R27
Order 'res 0.27 ohm 3w 5% wirewound axl - PNP300JR-73-0R27' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 0.27AECT-ND.
0.27 Ohm 3W Through Hole Resistors Yageo PNP300JR-73-0R27
Order 'res 0.27 ohm 3w 5% wirewound axl - PNP300JR-73-0R27' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.27AETR-ND.
0.12 Ohm 3W Through Hole Resistors Yageo (VA) PNP300JR-73-0R12
Order 'res 0.12 ohm 3w 5% wirewound axl - PNP300JR-73-0R12' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 0.12AECT-ND.
0.12 Ohm 3W Through Hole Resistors Yageo PNP300JR-73-0R12
Order 'res 0.12 ohm 3w 5% wirewound axl - PNP300JR-73-0R12' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.12AETR-ND.
0.15 Ohm 3W Through Hole Resistors Yageo (VA) PNP300JR-73-0R15
Order 'res 0.15 ohm 3w 5% wirewound axl - PNP300JR-73-0R15' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 0.15AECT-ND.
0.15 Ohm 3W Through Hole Resistors Yageo PNP300JR-73-0R15
Order 'res 0.15 ohm 3w 5% wirewound axl - PNP300JR-73-0R15' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.15AETR-ND.
0.18 Ohm 3W Through Hole Resistors Yageo (VA) PNP300JR-73-0R18
Order 'res 0.18 ohm 3w 5% wirewound axl - PNP300JR-73-0R18' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 0.18AECT-ND.
0.18 Ohm 3W Through Hole Resistors Yageo PNP300JR-73-0R18
Order 'res 0.18 ohm 3w 5% wirewound axl - PNP300JR-73-0R18' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.18AETR-ND.
0.10 Ohm 3W Through Hole Resistors Yageo (VA) PNP300JR-73-0R1
Order 'res 0.1 ohm 3w 5% wirewound axl - PNP300JR-73-0R1' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 0.1AECT-ND.
0.10 Ohm 3W Through Hole Resistors Yageo PNP300JR-73-0R1
Order 'res 0.1 ohm 3w 5% wirewound axl - PNP300JR-73-0R1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.1AETR-ND.
0.22 Ohm 3W Through Hole Resistors Yageo (VA) PNP300JR-73-0R22
Order 'res 0.22 ohm 3w 5% wirewound axl - PNP300JR-73-0R22' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 0.22AECT-ND.
0.22 Ohm 3W Through Hole Resistors Yageo PNP300JR-73-0R22
Order 'res 0.22 ohm 3w 5% wirewound axl - PNP300JR-73-0R22' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.22AETR-ND.
0.33 Ohm 3W Through Hole Resistors Yageo (VA) PNP300JR-73-0R33
Order 'res 0.33 ohm 3w 5% wirewound axl - PNP300JR-73-0R33' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 0.33AECT-ND.
0.33 Ohm 3W Through Hole Resistors Yageo PNP300JR-73-0R33
Order 'res 0.33 ohm 3w 5% wirewound axl - PNP300JR-73-0R33' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.33AETR-ND.
0.39 Ohm 3W Through Hole Resistors Yageo (VA) PNP300JR-73-0R39
Order 'res 0.39 ohm 3w 5% wirewound axl - PNP300JR-73-0R39' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 0.39AECT-ND.
Options for 0.27 Ohm 3W Through Hole Resistors Yageo (VA) PNP300JR-73-0R27
Send this link via E-Mail
Help With This Screen
