SIDACTOR ETHERNET POE 64V 100A - SEP0640Q38CB - Circuit Protection
| Digi-Key Part Number | SEP0640Q38CBCT-ND |
1 10 100 500 1000 |
3.38000 2.97000 2.52000 2.07000 1.57500 |
Extended Price
3.38 29.70 252.00 1035.00 1575.00 |
| Manufacturer Part Number | SEP0640Q38CB | |||
| Description | SIDACTOR ETHERNET POE 64V 100A | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SEP0640Q38CB |
| Vendor | Littelfuse / Teccor Sidactor(R) Product (VA) |
| Category | Circuit Protection |
| Package / Case | 5x6 QFN |
| Packaging | Cut Tape (CT) |
| Technology | Mixed Technology |
| Applications | Ethernet |
| Number of Circuits | 2 - Dual |
| Voltage - Working | 8V |
| Voltage - Clamping | 64V |
| Power (Watts) | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SEP0640Q38CB SEP0640Q38CB SEP0640Q38CBCT ND SEP0640Q38CBCTND SEP0640Q38CBCT |
SEP0640Q38CB Specification Sheet
SIDACTOR ETHERNET POE 64V 100A - SEP0640Q38CB (SEP0640Q38CBCT-ND) - Circuit Protection
Related parts Circuit Protection :SIDACTOR ETHERNET POE 64V 100A - SEP0640Q38CB
Order 'sidactor ethernet poe 64v 100a - SEP0640Q38CB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number SEP0640Q38CBCT-ND.
SIDACTOR ETHERNET POE 64V 100A - SEP0640Q38CB
Order 'sidactor ethernet poe 64v 100a - SEP0640Q38CB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number SEP0640Q38CBDKR-ND.
SIDACTOR ETHERNET POE 64V 100A - SEP0640Q38CB
Order 'sidactor ethernet poe 64v 100a - SEP0640Q38CB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number SEP0640Q38CBTR-ND.
SIDACTOR ETHERNET POE 8V 100A - SEP0080Q38CB
Order 'sidactor ethernet poe 8v 100a - SEP0080Q38CB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number SEP0080Q38CBCT-ND.
SIDACTOR ETHERNET POE 8V 100A - SEP0080Q38CB
Order 'sidactor ethernet poe 8v 100a - SEP0080Q38CB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number SEP0080Q38CBDKR-ND.
SIDACTOR ETHERNET POE 30V 100A - SEP0300Q38CB
Order 'sidactor ethernet poe 30v 100a - SEP0300Q38CB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number SEP0300Q38CBCT-ND.
SIDACTOR ETHERNET POE 30V 100A - SEP0300Q38CB
Order 'sidactor ethernet poe 30v 100a - SEP0300Q38CB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number SEP0300Q38CBDKR-ND.
SIDACTOR ETHERNET POE 72V 100A - SEP0720Q38CB
Order 'sidactor ethernet poe 72v 100a - SEP0720Q38CB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number SEP0720Q38CBCT-ND.
SIDACTOR ETHERNET POE 72V 100A - SEP0720Q38CB
Order 'sidactor ethernet poe 72v 100a - SEP0720Q38CB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number SEP0720Q38CBDKR-ND.
SIDACTOR ETHERNET POE 90V 100A - SEP0900Q38CB
Order 'sidactor ethernet poe 90v 100a - SEP0900Q38CB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number SEP0900Q38CBCT-ND.
SIDACTOR ETHERNET POE 90V 100A - SEP0900Q38CB
Order 'sidactor ethernet poe 90v 100a - SEP0900Q38CB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number SEP0900Q38CBDKR-ND.
SIDACTOR ETHERNET POE 8V 100A - SEP0080Q38CB
Order 'sidactor ethernet poe 8v 100a - SEP0080Q38CB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number SEP0080Q38CBTR-ND.
SIDACTOR ETHERNET POE 30V 100A - SEP0300Q38CB
Order 'sidactor ethernet poe 30v 100a - SEP0300Q38CB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number SEP0300Q38CBTR-ND.
SIDACTOR ETHERNET POE 72V 100A - SEP0720Q38CB
Order 'sidactor ethernet poe 72v 100a - SEP0720Q38CB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number SEP0720Q38CBTR-ND.
SIDACTOR ETHERNET POE 90V 100A - SEP0900Q38CB
Order 'sidactor ethernet poe 90v 100a - SEP0900Q38CB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number SEP0900Q38CBTR-ND.
Send this link via E-Mail
Help With This Screen
