CONN EDGECARD 28POS .125 EXTEND - ESA14DRMT-S288 - Connectors
| Digi-Key Part Number | ESA14DRMT-S288-ND |
10 |
9.03000 |
Extended Price
90.30 |
| Manufacturer Part Number | ESA14DRMT-S288 | |||
| Description | CONN EDGECARD 28POS .125 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESA14DRMT-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESA14DRMT S288 ESA14DRMTS288 |
ESA14DRMT-S288 Specification Sheet
CONN EDGECARD 28POS .125 EXTEND - ESA14DRMT-S288 (ESA14DRMT-S288-ND) - Connectors
Related parts Connectors :CONN EDGECARD 28POS .125 EXTEND - ESA14DRMT-S288
Order 'conn edgecard 28pos .125 extend - ESA14DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA14DRMT-S288-ND.
CONN EDGECARD 28POS .125 EXTEND - ECA14DRMD-S288
Order 'conn edgecard 28pos .125 extend - ECA14DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA14DRMD-S288-ND.
CONN EDGECARD 28POS .125 EXTEND - ECA14DRMH-S288
Order 'conn edgecard 28pos .125 extend - ECA14DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA14DRMH-S288-ND.
CONN EDGECARD 28POS .125 EXTEND - ECA14DRMI-S288
Order 'conn edgecard 28pos .125 extend - ECA14DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA14DRMI-S288-ND.
CONN EDGECARD 28POS .125 EXTEND - ECA14DRMN-S288
Order 'conn edgecard 28pos .125 extend - ECA14DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA14DRMN-S288-ND.
CONN EDGECARD 28POS .125 EXTEND - ECA14DRMT-S288
Order 'conn edgecard 28pos .125 extend - ECA14DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA14DRMT-S288-ND.
CONN EDGECARD 28POS .125 EXTEND - ECA14DRSD-S288
Order 'conn edgecard 28pos .125 extend - ECA14DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA14DRSD-S288-ND.
CONN EDGECARD 28POS .125 EXTEND - ECA14DRSI-S288
Order 'conn edgecard 28pos .125 extend - ECA14DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA14DRSI-S288-ND.
CONN EDGECARD 28POS .125 EXTEND - ECA14DRSN-S288
Order 'conn edgecard 28pos .125 extend - ECA14DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA14DRSN-S288-ND.
CONN EDGECARD 28POS .125 EXTEND - ECA14DRST-S288
Order 'conn edgecard 28pos .125 extend - ECA14DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA14DRST-S288-ND.
CONN EDGECARD 28POS .125 EXTEND - ECA14DTKD-S288
Order 'conn edgecard 28pos .125 extend - ECA14DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA14DTKD-S288-ND.
CONN EDGECARD 28POS .125 EXTEND - ECA14DTKH-S288
Order 'conn edgecard 28pos .125 extend - ECA14DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA14DTKH-S288-ND.
CONN EDGECARD 28POS .125 EXTEND - ECA14DTKI-S288
Order 'conn edgecard 28pos .125 extend - ECA14DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA14DTKI-S288-ND.
CONN EDGECARD 28POS .125 EXTEND - ECA14DTKN-S288
Order 'conn edgecard 28pos .125 extend - ECA14DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA14DTKN-S288-ND.
CONN EDGECARD 28POS .125 EXTEND - ECA14DTKT-S288
Order 'conn edgecard 28pos .125 extend - ECA14DTKT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA14DTKT-S288-ND.
Send this link via E-Mail
Help With This Screen
