CONN EDGECARD 28POS .125 SQ WW - ESA14DRMT - Connectors
| Digi-Key Part Number | ESA14DRMT-ND |
10 |
8.53500 |
Extended Price
85.35 |
| Manufacturer Part Number | ESA14DRMT | |||
| Description | CONN EDGECARD 28POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESA14DRMT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESA14DRMT ESA14DRMT |
ESA14DRMT Specification Sheet
CONN EDGECARD 28POS .125 SQ WW - ESA14DRMT (ESA14DRMT-ND) - Connectors
Related parts Connectors :CONN EDGECARD 28POS .125 SQ WW - ESA14DRMT
Order 'conn edgecard 28pos .125 sq ww - ESA14DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA14DRMT-ND.
CONN EDGECARD 28POS .125 SQ WW - EBA14DRMD
Order 'conn edgecard 28pos .125 sq ww - EBA14DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRMD-ND.
CONN EDGECARD 28POS .125 SQ WW - EBA14DRMD-S288
Order 'conn edgecard 28pos .125 sq ww - EBA14DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRMD-S288-ND.
CONN EDGECARD 28POS .125 SQ WW - EBA14DRMH
Order 'conn edgecard 28pos .125 sq ww - EBA14DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRMH-ND.
CONN EDGECARD 28POS .125 SQ WW - EBA14DRMH-S288
Order 'conn edgecard 28pos .125 sq ww - EBA14DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRMH-S288-ND.
CONN EDGECARD 28POS .125 SQ WW - EBA14DRMI
Order 'conn edgecard 28pos .125 sq ww - EBA14DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRMI-ND.
CONN EDGECARD 28POS .125 SQ WW - EBA14DRMI-S288
Order 'conn edgecard 28pos .125 sq ww - EBA14DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRMI-S288-ND.
CONN EDGECARD 28POS .125 SQ WW - EBA14DRMN
Order 'conn edgecard 28pos .125 sq ww - EBA14DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRMN-ND.
CONN EDGECARD 28POS .125 SQ WW - EBA14DRMN-S288
Order 'conn edgecard 28pos .125 sq ww - EBA14DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRMN-S288-ND.
CONN EDGECARD 28POS .125 SQ WW - EBA14DRMS
Order 'conn edgecard 28pos .125 sq ww - EBA14DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRMS-ND.
CONN EDGECARD 28POS .125 SQ WW - EBA14DRMT
Order 'conn edgecard 28pos .125 sq ww - EBA14DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRMT-ND.
CONN EDGECARD 28POS .125 SQ WW - EBA14DRMT-S288
Order 'conn edgecard 28pos .125 sq ww - EBA14DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRMT-S288-ND.
CONN EDGECARD 28POS .125 SQ WW - ECA14DRMD
Order 'conn edgecard 28pos .125 sq ww - ECA14DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA14DRMD-ND.
CONN EDGECARD 28POS .125 SQ WW - ECA14DRMH
Order 'conn edgecard 28pos .125 sq ww - ECA14DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA14DRMH-ND.
CONN EDGECARD 28POS .125 SQ WW - ECA14DRMI
Order 'conn edgecard 28pos .125 sq ww - ECA14DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA14DRMI-ND.
Send this link via E-Mail
Help With This Screen
