IC OPAMP DUAL 36V 0.7MA SOP-8 - BA3404F-E2 - Integrated Circuits (ICs)
Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 2mA 4 V ~ 36 V, ±2 V ~ 18 V BA3404F-E2
| Digi-Key Part Number | BA3404F-E2CT-ND |
1 25 100 1000 |
.81000 .67520 .54000 .35910 |
Extended Price
0.81 16.88 54.00 359.10 |
| Manufacturer Part Number | BA3404F-E2 | |||
| Description | IC OPAMP DUAL 36V 0.7MA SOP-8 | |||
| Quantity Available | 5100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA3404F-E2 |
| Vendor | Rohm Semiconductor(VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOP |
| Slew Rate | 1.2 V/µs |
| Gain Bandwidth Product | 1.2MHz |
| Current - Supply | 2mA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 36 V, ±2 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 70nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 846; SOP8; F; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA3404F E2 BA3404FE2 BA3404F E2CT ND BA3404FE2CTND BA3404F-E2CT |
BA3404F-E2 Specification Sheet
IC OPAMP DUAL 36V 0.7MA SOP-8 - BA3404F-E2 (BA3404F-E2CT-ND) - Integrated Circuits (ICs)
Related parts Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 2mA 4 V ~ 36 V, ±2 V ~ 18 V BA3404F-E2IC OPAMP DUAL 36V 0.7MA SOP-8 - BA3404F-E2
Order 'ic opamp dual 36v 0.7ma sop-8 - BA3404F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA3404F-E2CT-ND.
IC OPAMP DUAL 36V 0.7MA SOP-8 - BA3404F-E2
Order 'ic opamp dual 36v 0.7ma sop-8 - BA3404F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA3404F-E2DKR-ND.
IC OPAMP DUAL 36V 0.7MA SOP-8 - BA3404F-E2
Order 'ic opamp dual 36v 0.7ma sop-8 - BA3404F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3404F-E2TR-ND.
IC OPAMP DUAL 32V 0.7MA SOP-8 - BA2904SF-E2
Order 'ic opamp dual 32v 0.7ma sop-8 - BA2904SF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA2904SF-E2CT-ND.
IC OPAMP DUAL 32V 0.7MA SOP-8 - BA2904SF-E2
Order 'ic opamp dual 32v 0.7ma sop-8 - BA2904SF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA2904SF-E2DKR-ND.
IC OPAMP DUAL 32V 0.7MA SOP-8 - BA2904SF-E2
Order 'ic opamp dual 32v 0.7ma sop-8 - BA2904SF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA2904SF-E2TR-ND.
IC OPAMP DUAL 36V 4MA SOP-8 - BA3472F-E2
Order 'ic opamp dual 36v 4ma sop-8 - BA3472F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA3472F-E2CT-ND.
IC OPAMP DUAL 36V 4MA SOP-8 - BA3472F-E2
Order 'ic opamp dual 36v 4ma sop-8 - BA3472F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA3472F-E2DKR-ND.
IC OPAMP DUAL 36V 4MA SOP-8 - BA3472F-E2
Order 'ic opamp dual 36v 4ma sop-8 - BA3472F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3472F-E2TR-ND.
IC OPAMP DUAL 16V 6MA SOP-8 - BA4580RF-E2
Order 'ic opamp dual 16v 6ma sop-8 - BA4580RF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA4580RF-E2CT-ND.
IC OPAMP DUAL 16V 6MA SOP-8 - BA4580RF-E2
Order 'ic opamp dual 16v 6ma sop-8 - BA4580RF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA4580RF-E2DKR-ND.
IC OPAMP DUAL 16V 6MA SOP-8 - BA4580RF-E2
Order 'ic opamp dual 16v 6ma sop-8 - BA4580RF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA4580RF-E2TR-ND.
IC OPAMP DUAL 36V 0.7MA MSOP-8 - BA3404FVM-TR
Order 'ic opamp dual 36v 0.7ma msop-8 - BA3404FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA3404FVM-CT-ND.
IC OPAMP DUAL 36V 0.7MA MSOP-8 - BA3404FVM-TR
Order 'ic opamp dual 36v 0.7ma msop-8 - BA3404FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA3404FVM-DKR-ND.
IC OPAMP DUAL 36V 0.7MA MSOP-8 - BA3404FVM-TR
Order 'ic opamp dual 36v 0.7ma msop-8 - BA3404FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3404FVM-TR-ND.
Options for Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 2mA 4 V ~ 36 V, ±2 V ~ 18 V BA3404F-E2
Send this link via E-Mail
Help With This Screen
