IC AMP AUD 2X2W STER D 16WLCSP - SSM2356CBZ-RL7 - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.5 V ~ 5.5 V SSM2356CBZ-RL7
| Digi-Key Part Number | SSM2356CBZ-RL7-ND |
10000 |
1.10250 |
Extended Price
11025.00 |
| Manufacturer Part Number | SSM2356CBZ-RL7 | |||
| Description | IC AMP AUD 2X2W STER D 16WLCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSM2356CBZ-RL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-WLCSP |
| Type | Class D |
| Output Type | 2-Channel (Stereo) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
| Max Output Power x Channels @ Load | 2.5W x 2 @ 4 Ohm |
| Drawing Number | 505; CB-16-4; CB; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSM2356CBZ RL7 SSM2356CBZRL7 |
SSM2356CBZ-RL7 Specification Sheet
IC AMP AUD 2X2W STER D 16WLCSP - SSM2356CBZ-RL7 (SSM2356CBZ-RL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.5 V ~ 5.5 V SSM2356CBZ-RL7IC AMP AUD 2X2W STER D 16WLCSP - SSM2356CBZ-RL7
Order 'ic amp aud 2x2w ster d 16wlcsp - SSM2356CBZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2356CBZ-RL7-ND.
IC AMP AUD 2X2W STER D 16WLCSP - SSM2356CBZ-RL
Order 'ic amp aud 2x2w ster d 16wlcsp - SSM2356CBZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2356CBZ-RL-ND.
IC ADC 24BIT 64KSPS SAR 16TSSOP - AD7766BRUZ-1-RL7
Order 'ic adc 24bit 64ksps sar 16tssop - AD7766BRUZ-1-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-1-RL7-ND.
IC ADC 24BIT 32KSPS SAR 16TSSOP - AD7766BRUZ-2-RL7
Order 'ic adc 24bit 32ksps sar 16tssop - AD7766BRUZ-2-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-2-RL7-ND.
IC AMP AUDIO 1.4W STER D 16LFCSP - SSM2302CPZ-R2
Order 'ic amp audio 1.4w ster d 16lfcsp - SSM2302CPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2302CPZ-R2-ND.
IC AMP AUDIO 1.4W STER D 16LFCSP - SSM2302CPZ-REEL7
Order 'ic amp audio 1.4w ster d 16lfcsp - SSM2302CPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2302CPZ-REEL7TR-ND.
IC AMP AUDIO 1.4W STER D 16LFCSP - SSM2302CPZ-REEL
Order 'ic amp audio 1.4w ster d 16lfcsp - SSM2302CPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2302CPZ-REEL-ND.
IC AMP AUDIO 2.4W STER D 16LFCSP - SSM2304CPZ-REEL7
Order 'ic amp audio 2.4w ster d 16lfcsp - SSM2304CPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2304CPZ-REEL7TR-ND.
IC AMP AUDIO 2.4W STER D 16LFCSP - SSM2304CPZ-REEL
Order 'ic amp audio 2.4w ster d 16lfcsp - SSM2304CPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2304CPZ-REEL-ND.
IC AMP AUDIO 2.4W STER D 16LFCSP - SSM2306CPZ-R2
Order 'ic amp audio 2.4w ster d 16lfcsp - SSM2306CPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2306CPZ-R2-ND.
IC AMP AUDIO 2.4W STER D 16LFCSP - SSM2306CPZ-REEL
Order 'ic amp audio 2.4w ster d 16lfcsp - SSM2306CPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2306CPZ-REEL-ND.
IC AMP AUDIO 2.4W STER D 16LFCSP - SSM2306CPZ-REEL7
Order 'ic amp audio 2.4w ster d 16lfcsp - SSM2306CPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2306CPZ-REEL7TR-ND.
IC AMP AUDIO 1.4W STER D 16LFCSP - SSM2302CPZ-REEL7
Order 'ic amp audio 1.4w ster d 16lfcsp - SSM2302CPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2302CPZ-REEL7CT-ND.
IC AMP AUDIO 1.4W STER D 16LFCSP - SSM2302CPZ-REEL7
Order 'ic amp audio 1.4w ster d 16lfcsp - SSM2302CPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2302CPZ-REEL7DKR-ND.
IC AMP AUDIO 2.4W STER D 16LFCSP - SSM2304CPZ-REEL7
Order 'ic amp audio 2.4w ster d 16lfcsp - SSM2304CPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number SSM2304CPZ-REEL7CT-ND.
Options for Analog Devices Inc Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 2.5 V ~ 5.5 V SSM2356CBZ-RL7
Send this link via E-Mail
Help With This Screen
