RES 80.6K OHM 1/4W .1% 1206 - RG3216P-8062-B-T1 - Resistors
80.6K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG3216P-8062-B-T1
| Digi-Key Part Number | RG32P80.6KBCT-ND |
10 50 200 |
.52800 .37400 .30800 |
Extended Price
5.28 18.70 61.60 |
| Manufacturer Part Number | RG3216P-8062-B-T1 | |||
| Description | RES 80.6K OHM 1/4W .1% 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG3216P-8062-B-T1 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 80.6K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG3216P 8062 B T1 RG3216P8062BT1 RG32P80 6KBCT ND RG32P806KBCTND RG32P80.6KBCT |
RG3216P-8062-B-T1 Specification Sheet
RES 80.6K OHM 1/4W .1% 1206 - RG3216P-8062-B-T1 (RG32P80.6KBCT-ND) - Resistors
Related parts 80.6K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG3216P-8062-B-T1RES 80.6K OHM 1/4W .1% 1206 - RG3216P-8062-B-T1
Order 'res 80.6k ohm 1/4w .1% 1206 - RG3216P-8062-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG32P80.6KBCT-ND.
RES 80.6K OHM 1/4W .1% 1206 - RG3216P-8062-B-T1
Order 'res 80.6k ohm 1/4w .1% 1206 - RG3216P-8062-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG32P80.6KBDKR-ND.
RES 8.06K OHM 1/16W 0.1% 0402SMD - RG1005P-8061-B-T5
Order 'res 8.06k ohm 1/16w 0.1% 0402smd - RG1005P-8061-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P8.06KBCT-ND.
RES 80.6K OHM 1/16W 0.1% 0402SMD - RG1005P-8062-B-T5
Order 'res 80.6k ohm 1/16w 0.1% 0402smd - RG1005P-8062-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P80.6KBCT-ND.
RES 8.06K OHM 1/10W .1% 0603 SMD - RG1608P-8061-B-T5
Order 'res 8.06k ohm 1/10w .1% 0603 smd - RG1608P-8061-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P8.06KBCT-ND.
RES 80.6K OHM 1/10W .1% 0603 SMD - RG1608P-8062-B-T5
Order 'res 80.6k ohm 1/10w .1% 0603 smd - RG1608P-8062-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P80.6KBCT-ND.
RES 80.6K OHM 1/10W .1% 0603 SMD - RG1608P-8062-B-T5
Order 'res 80.6k ohm 1/10w .1% 0603 smd - RG1608P-8062-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P80.6KBDKR-ND.
RES 8.06K OHM 1/10W .1% 0603 SMD - RG1608P-8061-B-T5
Order 'res 8.06k ohm 1/10w .1% 0603 smd - RG1608P-8061-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P8.06KBDKR-ND.
RES 80.6K OHM 1/8W .1% 0805 SMD - RG2012P-8062-B-T5
Order 'res 80.6k ohm 1/8w .1% 0805 smd - RG2012P-8062-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20P80.6KBCT-ND.
RES 80.6K OHM 1/8W .1% 0805 SMD - RG2012P-8062-B-T5
Order 'res 80.6k ohm 1/8w .1% 0805 smd - RG2012P-8062-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20P80.6KBDKR-ND.
RES 8.06K OHM 1/16W 0.5% 0402SMD - RR0510P-8061-D
Order 'res 8.06k ohm 1/16w 0.5% 0402smd - RR0510P-8061-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P8.06KDCT-ND.
RES 80.6K OHM 1/16W .1% 0603 SMD - RR0816P-8062-B-T5-88C
Order 'res 80.6k ohm 1/16w .1% 0603 smd - RR0816P-8062-B-T5-88C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P80.6KBCT-ND.
RES 8.06K OHM 1/16W .1% 0603 SMD - RR0816P-8061-B-T5-88H
Order 'res 8.06k ohm 1/16w .1% 0603 smd - RR0816P-8061-B-T5-88H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P8.06KBCT-ND.
RES 80.6K OHM 1/16W .5% 0603 SMD - RR0816P-8062-D-88C
Order 'res 80.6k ohm 1/16w .5% 0603 smd - RR0816P-8062-D-88C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P80.6KDCT-ND.
RES 8.06K OHM 1/16W .5% 0603 SMD - RR0816P-8061-D-88H
Order 'res 8.06k ohm 1/16w .5% 0603 smd - RR0816P-8061-D-88H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P8.06KDCT-ND.
Options for 80.6K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG3216P-8062-B-T1
Send this link via E-Mail
Help With This Screen
