CONN EDGECARD 20POS R/A .125 SLD - ESA10DTAD - Connectors
| Digi-Key Part Number | ESA10DTAD-ND |
10 |
7.12500 |
Extended Price
71.25 |
| Manufacturer Part Number | ESA10DTAD | |||
| Description | CONN EDGECARD 20POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESA10DTAD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESA10DTAD ESA10DTAD |
ESA10DTAD Specification Sheet
CONN EDGECARD 20POS R/A .125 SLD - ESA10DTAD (ESA10DTAD-ND) - Connectors
Related parts Connectors :CONN EDGECARD 20POS R/A .125 SLD - ESA10DTAD
Order 'conn edgecard 20pos r/a .125 sld - ESA10DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA10DTAD-ND.
CONN EDGECARD 20POS R/A .125 SLD - EBA10DCBD
Order 'conn edgecard 20pos r/a .125 sld - EBA10DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DCBD-ND.
CONN EDGECARD 20POS R/A .125 SLD - EBA10DCBH
Order 'conn edgecard 20pos r/a .125 sld - EBA10DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DCBH-ND.
CONN EDGECARD 20POS R/A .125 SLD - EBA10DCBI
Order 'conn edgecard 20pos r/a .125 sld - EBA10DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DCBI-ND.
CONN EDGECARD 20POS R/A .125 SLD - EBA10DCBN
Order 'conn edgecard 20pos r/a .125 sld - EBA10DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DCBN-ND.
CONN EDGECARD 20POS R/A .125 SLD - EBA10DCBS
Order 'conn edgecard 20pos r/a .125 sld - EBA10DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DCBS-ND.
CONN EDGECARD 20POS R/A .125 SLD - EBA10DCBT
Order 'conn edgecard 20pos r/a .125 sld - EBA10DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DCBT-ND.
CONN EDGECARD 20POS R/A .125 SLD - EBA10DTAD
Order 'conn edgecard 20pos r/a .125 sld - EBA10DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DTAD-ND.
CONN EDGECARD 20POS R/A .125 SLD - EBA10DTAH
Order 'conn edgecard 20pos r/a .125 sld - EBA10DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DTAH-ND.
CONN EDGECARD 20POS R/A .125 SLD - EBA10DTAI
Order 'conn edgecard 20pos r/a .125 sld - EBA10DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DTAI-ND.
CONN EDGECARD 20POS R/A .125 SLD - EBA10DTAN
Order 'conn edgecard 20pos r/a .125 sld - EBA10DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DTAN-ND.
CONN EDGECARD 20POS R/A .125 SLD - EBA10DTAS
Order 'conn edgecard 20pos r/a .125 sld - EBA10DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DTAS-ND.
CONN EDGECARD 20POS R/A .125 SLD - EBA10DTAT
Order 'conn edgecard 20pos r/a .125 sld - EBA10DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DTAT-ND.
CONN EDGECARD 20POS R/A .125 SLD - EBA10DTBD
Order 'conn edgecard 20pos r/a .125 sld - EBA10DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DTBD-ND.
CONN EDGECARD 20POS R/A .125 SLD - EBA10DTBH
Order 'conn edgecard 20pos r/a .125 sld - EBA10DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DTBH-ND.
Send this link via E-Mail
Help With This Screen
