RES 51.0K OHM 1/4W .1% 1206 - RG3216P-5102-B-T1 - Resistors
51.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG3216P-5102-B-T1
| Digi-Key Part Number | RG32P51.0KBCT-ND |
10 50 200 |
.52800 .37400 .30800 |
Extended Price
5.28 18.70 61.60 |
| Manufacturer Part Number | RG3216P-5102-B-T1 | |||
| Description | RES 51.0K OHM 1/4W .1% 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG3216P-5102-B-T1 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 51.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG3216P 5102 B T1 RG3216P5102BT1 RG32P51 0KBCT ND RG32P510KBCTND RG32P51.0KBCT |
RG3216P-5102-B-T1 Specification Sheet
RES 51.0K OHM 1/4W .1% 1206 - RG3216P-5102-B-T1 (RG32P51.0KBCT-ND) - Resistors
Related parts 51.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG3216P-5102-B-T1RES 51.0K OHM 1/4W .05% 1206 - RG3216P-5102-W-T1
Order 'res 51.0k ohm 1/4w .05% 1206 - RG3216P-5102-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-5102-W-T1-ND.
RES 51.0K OHM 1/4W .1% 1206 - RG3216P-5102-B-T1
Order 'res 51.0k ohm 1/4w .1% 1206 - RG3216P-5102-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG32P51.0KBTR-ND.
RES 51.0K OHM 1/4W .1% 1206 - RG3216P-5102-B-T1
Order 'res 51.0k ohm 1/4w .1% 1206 - RG3216P-5102-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG32P51.0KBCT-ND.
RES 51.0K OHM 1/4W .1% 1206 - RG3216P-5102-B-T1
Order 'res 51.0k ohm 1/4w .1% 1206 - RG3216P-5102-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG32P51.0KBDKR-ND.
RES 51.0K OHM 1/4W .05% 1206 - RG3216N-5102-W-T1
Order 'res 51.0k ohm 1/4w .05% 1206 - RG3216N-5102-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-5102-W-T1-ND.
RES 51.0K OHM 1/4W .25% 1206 - RG3216P-5102-C-T5
Order 'res 51.0k ohm 1/4w .25% 1206 - RG3216P-5102-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-5102-C-T5-ND.
RES 51.0K OHM 1/4W .5% 1206 - RG3216P-5102-D-T5
Order 'res 51.0k ohm 1/4w .5% 1206 - RG3216P-5102-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-5102-D-T5-ND.
RES 510K OHM 1/4W .05% 1206 - RG3216P-5103-W-T1
Order 'res 510k ohm 1/4w .05% 1206 - RG3216P-5103-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-5103-W-T1-ND.
RES 5.1K OHM 1/4W .02% 1206 - RG3216P-5101-P-T1
Order 'res 5.1k ohm 1/4w .02% 1206 - RG3216P-5101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-5101-P-T1-ND.
RES 5.1K OHM 1/4W .05% 1206 - RG3216P-5101-W-T1
Order 'res 5.1k ohm 1/4w .05% 1206 - RG3216P-5101-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-5101-W-T1-ND.
RES 100 OHM 1/4W .02% 1206 - RG3216P-1000-P-T1
Order 'res 100 ohm 1/4w .02% 1206 - RG3216P-1000-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1000-P-T1-ND.
RES 100 OHM 1/4W .05% 1206 - RG3216P-1000-W-T1
Order 'res 100 ohm 1/4w .05% 1206 - RG3216P-1000-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1000-W-T1-ND.
RES 1.0K OHM 1/4W .02% 1206 - RG3216P-1001-P-T1
Order 'res 1.0k ohm 1/4w .02% 1206 - RG3216P-1001-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1001-P-T1-ND.
RES 1.0K OHM 1/4W .05% 1206 - RG3216P-1001-W-T1
Order 'res 1.0k ohm 1/4w .05% 1206 - RG3216P-1001-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1001-W-T1-ND.
RES 10.0K OHM 1/4W .02% 1206 - RG3216P-1002-P-T1
Order 'res 10.0k ohm 1/4w .02% 1206 - RG3216P-1002-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-1002-P-T1-ND.
Options for 51.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG3216P-5102-B-T1
Send this link via E-Mail
Help With This Screen
