Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA10DRMH
CONN EDGECARD 20POS .125 SQ WW - ESA10DRMH - Connectors
| Digi-Key Part Number | ESA10DRMH-ND |
10 |
6.09000 |
Extended Price
60.90 |
| Manufacturer Part Number | ESA10DRMH | |||
| Description | CONN EDGECARD 20POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESA10DRMH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESA10DRMH ESA10DRMH |
ESA10DRMH Specification Sheet
CONN EDGECARD 20POS .125 SQ WW - ESA10DRMH (ESA10DRMH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA10DRMHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA10DRMH
Order 'conn edgecard 20pos .125 sq ww - ESA10DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA10DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA10DRMD
Order 'conn edgecard 20pos .125 sq ww - EBA10DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA10DRMD-S288
Order 'conn edgecard 20pos .125 sq ww - EBA10DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA10DRMH
Order 'conn edgecard 20pos .125 sq ww - EBA10DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA10DRMH-S288
Order 'conn edgecard 20pos .125 sq ww - EBA10DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA10DRMI
Order 'conn edgecard 20pos .125 sq ww - EBA10DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA10DRMI-S288
Order 'conn edgecard 20pos .125 sq ww - EBA10DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA10DRMN
Order 'conn edgecard 20pos .125 sq ww - EBA10DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBA10DRMN-S288
Order 'conn edgecard 20pos .125 sq ww - EBA10DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA10DRMS
Order 'conn edgecard 20pos .125 sq ww - EBA10DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA10DRMT
Order 'conn edgecard 20pos .125 sq ww - EBA10DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA10DRMT-S288
Order 'conn edgecard 20pos .125 sq ww - EBA10DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA10DRMD
Order 'conn edgecard 20pos .125 sq ww - ECA10DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA10DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA10DRMH
Order 'conn edgecard 20pos .125 sq ww - ECA10DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA10DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA10DRMI
Order 'conn edgecard 20pos .125 sq ww - ECA10DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA10DRMI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA10DRMH
Send this link via E-Mail
Help With This Screen
