Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA10DRMD

CONN EDGECARD 20POS .125 SQ WW - ESA10DRMD - Connectors

Digi-Key Part Number ESA10DRMD-ND
Price Break
10
Unit Price
6.46500
Extended Price
64.65
Manufacturer Part NumberESA10DRMD
DescriptionCONN EDGECARD 20POS .125 SQ WW
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA10DRMD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA10DRMD
Technical/Catalog InformationESA10DRMD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeWire Wrap
FeaturesFlange
Number of Positions 20
Number of Rows2
Pitch0.125" (3.18mm)
PackagingTray
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESA10DRMD
ESA10DRMD

ESA10DRMD Specification Sheet

Image of CONN EDGECARD 20POS .125 SQ WW - ESA10DRMD

CONN EDGECARD 20POS .125 SQ WW - ESA10DRMD (ESA10DRMD-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA10DRMD
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA10DRMD
 Order 'conn edgecard 20pos .125 sq ww - ESA10DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA10DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA10DRMD
 Order 'conn edgecard 20pos .125 sq ww - EBA10DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA10DRMD-S288
 Order 'conn edgecard 20pos .125 sq ww - EBA10DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA10DRMH
 Order 'conn edgecard 20pos .125 sq ww - EBA10DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA10DRMH-S288
 Order 'conn edgecard 20pos .125 sq ww - EBA10DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA10DRMI
 Order 'conn edgecard 20pos .125 sq ww - EBA10DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA10DRMI-S288
 Order 'conn edgecard 20pos .125 sq ww - EBA10DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA10DRMN
 Order 'conn edgecard 20pos .125 sq ww - EBA10DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBA10DRMN-S288
 Order 'conn edgecard 20pos .125 sq ww - EBA10DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA10DRMS
 Order 'conn edgecard 20pos .125 sq ww - EBA10DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA10DRMT
 Order 'conn edgecard 20pos .125 sq ww - EBA10DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA10DRMT-S288
 Order 'conn edgecard 20pos .125 sq ww - EBA10DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA10DRMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA10DRMD
 Order 'conn edgecard 20pos .125 sq ww - ECA10DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA10DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA10DRMH
 Order 'conn edgecard 20pos .125 sq ww - ECA10DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA10DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA10DRMI
 Order 'conn edgecard 20pos .125 sq ww - ECA10DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA10DRMI-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA10DRMD
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 20POS .125 SQ WW - ESA10DRMD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 20POS .125 SQ WW - EMA10DRMT-S288 Next: CONN EDGECARD 20POS .125 SQ WW - ESA10DRMH
CONN EDGECARD 20POS .125 SQ WW - ESA10DRMD