KEYPAD RUGGED 4X4 METAL KEY/HSNG - 84R-BB2-014-PD - Switches
| Digi-Key Part Number | GH7448-ND |
1 100 500 1000 |
85.10000 63.82510 54.46392 45.95400 |
Extended Price
85.10 6382.51 27231.96 45954.00 |
| Manufacturer Part Number | 84R-BB2-014-PD | |||
| Description | KEYPAD RUGGED 4X4 METAL KEY/HSNG | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 84R-BB2-014-PD |
| Vendor | Grayhill Inc |
| Category | Switches |
| Key Type | Metal, Vandal Resistant |
| Switch Type | Snap Dome |
| Number of Keys | 16 |
| Matrix (Columns x Rows) | 4 x 4 |
| Legend | 0 ~ 9, A ~ F |
| Illumination | Non-Illuminated |
| Seal Rating | None |
| Output Type | Matrix |
| Interchangeable Legends | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
84R BB2 014 PD 84RBB2014PD GH7448 ND GH7448ND GH7448 |
84R-BB2-014-PD Specification Sheet
KEYPAD RUGGED 4X4 METAL KEY/HSNG - 84R-BB2-014-PD (GH7448-ND) - Switches
Related parts Switches :KEYPAD RUGGED 4X4 METAL KEY/HSNG - 84R-BB2-014-PD
Order 'keypad rugged 4x4 metal key/hsng - 84R-BB2-014-PD' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7448-ND.
KEYPAD RUGGED 3X4 METAL KEY/HSNG - 84R-AB2-112-PD
Order 'keypad rugged 3x4 metal key/hsng - 84R-AB2-112-PD' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7447-ND.
KEYPAD RUBBER 4X4" LOW PROFILE - 84LS-BB2-014-N
Order 'keypad rubber 4x4" low profile - 84LS-BB2-014-N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7451-ND.
KEYPAD PIEZO 4X4 16KEY ALUMINUM - 37F1-BB2-AC1
Order 'keypad piezo 4x4 16key aluminum - 37F1-BB2-AC1' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7305-ND.
KEYPAD RUBBER 4X4" LOW PROFILE - 84LS-BB2-016-N
Order 'keypad rubber 4x4" low profile - 84LS-BB2-016-N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7452-ND.
KEYBRD ENVIR. SEALED 4X4 MAT CL - 84S-BB2-014
Order 'keybrd envir. sealed 4x4 mat cl - 84S-BB2-014' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 84S-BB2-014-ND.
KEYPAD W/KEYCAPS 4 KEY BLACK - GS040203
Order 'keypad w/keycaps 4 key black - GS040203' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1547-ND.
KEYPAD W/KEYCAPS 12 KEY BLACK - GS120203
Order 'keypad w/keycaps 12 key black - GS120203' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1548-ND.
KEYPAD W/KEYCAPS 16 KEY BLACK - GS160203
Order 'keypad w/keycaps 16 key black - GS160203' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1549-ND.
KEYPAD SMALL FOOTPRINT METL KEYS - 8616-310023
Order 'keypad small footprint metl keys - 8616-310023' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1625-ND.
KEYPAD LIGHT DUTY 4 KEY ARROWS - 4K041103
Order 'keypad light duty 4 key arrows - 4K041103' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1530-ND.
KEYPAD LIGHT DUTY 4 KEY F KEYS - 4K042103
Order 'keypad light duty 4 key f keys - 4K042103' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1531-ND.
KEYPAD LIGHT DUTY 12 KEY CALC - 4K120103
Order 'keypad light duty 12 key calc - 4K120103' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1532-ND.
KEYPAD LIGHT DUTY 12 KEY TELE - 4K12T103
Order 'keypad light duty 12 key tele - 4K12T103' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1533-ND.
KEYPAD LIGHT DUTY 16 KEY CALC - 4K160103
Order 'keypad light duty 16 key calc - 4K160103' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1534-ND.
Send this link via E-Mail
Help With This Screen
