Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply AD7781CRZ-REEL
IC ADC 20BIT 1CH LP SD 14SOIC - AD7781CRZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7781CRZ-REEL-ND |
2500 |
2.84760 |
Extended Price
7119.00 |
| Manufacturer Part Number | AD7781CRZ-REEL | |||
| Description | IC ADC 20BIT 1CH LP SD 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7781CRZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 20 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | - |
| Operating Temperature | -40°C ~ 105°C |
| Voltage Supply Source | Single Supply |
| Number of Inputs and Type | 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 2.1mW |
| Drawing Number | 505; R-14; R; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7781CRZ REEL AD7781CRZREEL |
AD7781CRZ-REEL Specification Sheet
IC ADC 20BIT 1CH LP SD 14SOIC - AD7781CRZ-REEL (AD7781CRZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply AD7781CRZ-REELAnalog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply AD7781CRZ-REEL
Order 'ic adc 20bit 1ch lp sd 14soic - AD7781CRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7781CRZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Single Supply AD7781CRZ
Order 'ic adc 20bit 1ch lp sd 14soic - AD7781CRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7781CRZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply AD7781BRZ-REEL
Order 'ic adc 20bit 1ch lp sd 14soic - AD7781BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7781BRZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7780BRZ-REEL
Order 'ic adc 24bit 1ch lp sd 14soic - AD7780BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7780BRZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply AD7781BRUZ-REEL
Order 'ic adc 20bit 1ch lp sd 16tssop - AD7781BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7781BRUZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply AD7781CRUZ-REEL
Order 'ic adc 20bit 1ch lp sd 16tssop - AD7781CRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7781CRUZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Single Supply AD7781BRZ
Order 'ic adc 20bit 1ch lp sd 14soic - AD7781BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7781BRZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7780BRUZ-REEL
Order 'ic adc 24bit 1ch lp sd 16tssop - AD7780BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7780BRUZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Single Supply AD7780BRZ
Order 'ic adc 24bit 1ch lp sd 14soic - AD7780BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7780BRZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Single Supply AD7781BRUZ
Order 'ic adc 20bit 1ch lp sd 16tssop - AD7781BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7781BRUZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Single Supply AD7781CRUZ
Order 'ic adc 20bit 1ch lp sd 16tssop - AD7781CRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7781CRUZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Single Supply AD7780BRUZ
Order 'ic adc 24bit 1ch lp sd 16tssop - AD7780BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7780BRUZ-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Digi-Reel® Analog and Digital DAC8541Y/250
Order 'ic d/a conv lp 16-bit 32-tqfp - DAC8541Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12427-6-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Digi-Reel® Analog and Digital, Dual ± DAC7742YB/250
Order 'ic dac 16bit parallel lp 48-lqfp - DAC7742YB/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14167-6-ND.
Texas Instruments (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Digi-Reel® Analog and Digital, Dual ± DAC7742YC/250
Order 'ic dac 16bit parallel lp 48-lqfp - DAC7742YC/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14168-6-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply AD7781CRZ-REEL
Send this link via E-Mail
Help With This Screen
