IC ADC 24BIT 1CH LP SD 16TSSOP - AD7780BRUZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7780BRUZ-REEL-ND |
2500 |
3.44720 |
Extended Price
8618.00 |
| Manufacturer Part Number | AD7780BRUZ-REEL | |||
| Description | IC ADC 24BIT 1CH LP SD 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7780BRUZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 24 |
| Package / Case | 16-TSSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | - |
| Operating Temperature | -40°C ~ 105°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | - |
| Drawing Number | 505; RU-16; RU; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7780BRUZ REEL AD7780BRUZREEL |
AD7780BRUZ-REEL Specification Sheet
IC ADC 24BIT 1CH LP SD 16TSSOP - AD7780BRUZ-REEL (AD7780BRUZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC 24BIT 1CH LP SD 16TSSOP - AD7780BRUZ-REEL
Order 'ic adc 24bit 1ch lp sd 16tssop - AD7780BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7780BRUZ-REEL-ND.
IC ADC 24BIT 1CH LP SD 16TSSOP - AD7780BRUZ
Order 'ic adc 24bit 1ch lp sd 16tssop - AD7780BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7780BRUZ-ND.
IC ADC 24BIT 1CH LP SD 14SOIC - AD7780BRZ-REEL
Order 'ic adc 24bit 1ch lp sd 14soic - AD7780BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7780BRZ-REEL-ND.
IC ADC 20BIT 1CH LP SD 16TSSOP - AD7781BRUZ-REEL
Order 'ic adc 20bit 1ch lp sd 16tssop - AD7781BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7781BRUZ-REEL-ND.
IC ADC 20BIT 1CH LP SD 16TSSOP - AD7781CRUZ-REEL
Order 'ic adc 20bit 1ch lp sd 16tssop - AD7781CRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7781CRUZ-REEL-ND.
IC ADC 20BIT 1CH LP SD 14SOIC - AD7781BRZ-REEL
Order 'ic adc 20bit 1ch lp sd 14soic - AD7781BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7781BRZ-REEL-ND.
IC ADC 20BIT 1CH LP SD 14SOIC - AD7781CRZ-REEL
Order 'ic adc 20bit 1ch lp sd 14soic - AD7781CRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7781CRZ-REEL-ND.
IC ADC 24BIT 1CH LP SD 14SOIC - AD7780BRZ
Order 'ic adc 24bit 1ch lp sd 14soic - AD7780BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7780BRZ-ND.
IC ADC 20BIT 1CH LP SD 16TSSOP - AD7781BRUZ
Order 'ic adc 20bit 1ch lp sd 16tssop - AD7781BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7781BRUZ-ND.
IC ADC 20BIT 1CH LP SD 16TSSOP - AD7781CRUZ
Order 'ic adc 20bit 1ch lp sd 16tssop - AD7781CRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7781CRUZ-ND.
IC ADC 24BIT 3CH LP 16-TSSOP - AD7793BRU-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7793BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRU-REEL-ND.
IC ADC 24BIT 3CH LP 16-TSSOP - AD7793BRUZ-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7793BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRUZ-REEL-ND.
IC ADC 24BIT 6CH LP 24-TSSOP - AD7794BRU-REEL
Order 'ic adc 24bit 6ch lp 24-tssop - AD7794BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7794BRU-REEL-ND.
IC ADC 24BIT 6CH LP 24-TSSOP - AD7794BRUZ-REEL
Order 'ic adc 24bit 6ch lp 24-tssop - AD7794BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7794BRUZ-REEL-ND.
IC ADC 24BIT 6CH LP 24-TSSOP - AD7794CRUZ-REEL
Order 'ic adc 24bit 6ch lp 24-tssop - AD7794CRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7794CRUZ-REEL-ND.
Send this link via E-Mail
Help With This Screen
