THERMISTOR NTC 40 OHM 2125 - HFT1220-40R0-J
THERMISTOR NTC 40 OHM 2125 - HFT1220-40R0-J
| Digi-Key Part Number | 408-1376-6-ND |
1 10 100 |
18.75000 12.75000 10.68750 |
Extended Price
18.75 127.50 1068.75 |
| Manufacturer Part Number | HFT1220-40R0-J | |||
| Description | THERMISTOR NTC 40 OHM 2125 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HFT1220-40R0-J |
| Vendor | Susumu Co Ltd (VA) |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 40 |
| B25/50 | 2150K |
| B25/85 | - |
| B25/100 | - |
| B0/50 | - |
| Operating Temperature | -40°C ~ 125°C |
| Resistance Tolerance | 5% |
| B Value Tolerance | 5% |
| Accuracy | - |
| Power - Max | 500mW |
| Mounting Type | Surface Mount |
| Package / Case | 0805 (2125 metric) |
| B25/75 | - |
| Lead Length | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HFT1220 40R0 J HFT122040R0J 408 1376 6 ND 40813766ND 408-1376-6 |
HFT1220-40R0-J Specification Sheet
THERMISTOR NTC 40 OHM 2125 - HFT1220-40R0-J (408-1376-6-ND)
Related parts THERMISTOR NTC 40 OHM 2125 - HFT1220-40R0-JTHERMISTOR NTC 40 OHM 2125 - HFT1220-40R0-J
Order 'thermistor ntc 40 ohm 2125 - HFT1220-40R0-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1376-1-ND.
THERMISTOR NTC 40 OHM 2125 - HFT1220-40R0-J
Order 'thermistor ntc 40 ohm 2125 - HFT1220-40R0-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1376-2-ND.
THERMISTOR NTC 40 OHM 2125 - HFT1220-40R0-J
Order 'thermistor ntc 40 ohm 2125 - HFT1220-40R0-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1376-6-ND.
THERMISTOR NTC 15 OHM 2125 - HFT1220-15R0-J
Order 'thermistor ntc 15 ohm 2125 - HFT1220-15R0-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1374-1-ND.
THERMISTOR NTC 15 OHM 2125 - HFT1220-15R0-J
Order 'thermistor ntc 15 ohm 2125 - HFT1220-15R0-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1374-2-ND.
THERMISTOR NTC 15 OHM 2125 - HFT1220-15R0-J
Order 'thermistor ntc 15 ohm 2125 - HFT1220-15R0-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1374-6-ND.
THERMISTOR NTC 30 OHM 2125 - HFT1220-30R0-J
Order 'thermistor ntc 30 ohm 2125 - HFT1220-30R0-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1375-1-ND.
THERMISTOR NTC 30 OHM 2125 - HFT1220-30R0-J
Order 'thermistor ntc 30 ohm 2125 - HFT1220-30R0-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1375-2-ND.
THERMISTOR NTC 30 OHM 2125 - HFT1220-30R0-J
Order 'thermistor ntc 30 ohm 2125 - HFT1220-30R0-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1375-6-ND.
THERMISTOR NTC 50 OHM 2125 - HFT1220-50R0-J
Order 'thermistor ntc 50 ohm 2125 - HFT1220-50R0-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1377-1-ND.
THERMISTOR NTC 50 OHM 2125 - HFT1220-50R0-J
Order 'thermistor ntc 50 ohm 2125 - HFT1220-50R0-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1377-2-ND.
THERMISTOR NTC 50 OHM 2125 - HFT1220-50R0-J
Order 'thermistor ntc 50 ohm 2125 - HFT1220-50R0-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1377-6-ND.
THERMISTOR NTC 60 OHM 2125 - HFT1220-60R0-J
Order 'thermistor ntc 60 ohm 2125 - HFT1220-60R0-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1378-1-ND.
THERMISTOR NTC 60 OHM 2125 - HFT1220-60R0-J
Order 'thermistor ntc 60 ohm 2125 - HFT1220-60R0-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1378-2-ND.
THERMISTOR NTC 60 OHM 2125 - HFT1220-60R0-J
Order 'thermistor ntc 60 ohm 2125 - HFT1220-60R0-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1378-6-ND.
Options for THERMISTOR NTC 40 OHM 2125 - HFT1220-40R0-J
Send this link via E-Mail
Help With This Screen
