CONN HOUSING 12POS 2MM W/LATCH - 1-1735447-2 - Connectors, Interconnects
| Digi-Key Part Number | A100029-ND |
1 25 100 500 1000 |
.10000 .08880 .06290 .05550 .04921 |
Extended Price
0.10 2.22 6.29 27.75 49.21 |
| Manufacturer Part Number | 1-1735447-2 | |||
| Description | CONN HOUSING 12POS 2MM W/LATCH | |||
| Quantity Available | 2400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1735447-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Latch Lock |
| Features | - |
| Number of Positions | 12 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1735447 2 117354472 A100029 ND A100029ND A100029 |
1-1735447-2 Specification Sheet
CONN HOUSING 12POS 2MM W/LATCH - 1-1735447-2 (A100029-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HOUSING 12POS 2MM W/LATCH - 1-1735447-2
Order 'conn housing 12pos 2mm w/latch - 1-1735447-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100029-ND.
CONN HOUSING 10POS 2MM W/LATCH - 1-1735447-0
Order 'conn housing 10pos 2mm w/latch - 1-1735447-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100027-ND.
CONN HOUSING 11POS 2MM W/LATCH - 1-1735447-1
Order 'conn housing 11pos 2mm w/latch - 1-1735447-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100028-ND.
CONN HOUSING 13POS 2MM W/LATCH - 1-1735447-3
Order 'conn housing 13pos 2mm w/latch - 1-1735447-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100030-ND.
CONN HOUSING 14POS 2MM W/LATCH - 1-1735447-4
Order 'conn housing 14pos 2mm w/latch - 1-1735447-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100031-ND.
CONN HOUSING 15POS 2MM W/LATCH - 1-1735447-5
Order 'conn housing 15pos 2mm w/latch - 1-1735447-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100032-ND.
CONN HOUSING 16POS 2MM W/LATCH - 1-1735447-6
Order 'conn housing 16pos 2mm w/latch - 1-1735447-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100033-ND.
CONN RCPT HOUSING 12POS 2MM R/A - 1-1470199-2
Order 'conn rcpt housing 12pos 2mm r/a - 1-1470199-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100122-ND.
CONN RCPT 13POS.100 SLIM W/LATCH - 1-487526-2
Order 'conn rcpt 13pos.100 slim w/latch - 1-487526-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-487526-2-ND.
CONN RECEPT 15POS .050 W/LATCH - 1-487545-2
Order 'conn recept 15pos .050 w/latch - 1-487545-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-487545-2-ND.
CONN RCPT 12POS.050 DUAL W/LATCH - 1-487937-2
Order 'conn rcpt 12pos.050 dual w/latch - 1-487937-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-487937-2-ND.
CONN HEADER 12POS 2MM TIN PANEL - 1-292254-2
Order 'conn header 12pos 2mm tin panel - 1-292254-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99708-ND.
CONN HEADER 12POS 2MM VERT SMD - 1-1775470-2
Order 'conn header 12pos 2mm vert smd - 1-1775470-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100062CT-ND.
CONN HEADER 12POS 2MM VERT SMD - 1-1775470-2
Order 'conn header 12pos 2mm vert smd - 1-1775470-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100062DKR-ND.
CONN HEADER 12POS 2MM VERT SMD - 1-1775470-2
Order 'conn header 12pos 2mm vert smd - 1-1775470-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100062TR-ND.
Send this link via E-Mail
Help With This Screen
