Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0852AV-133BBI
IC SRAM 4MBIT 133MHZ 172BGA - CY7C0852AV-133BBI - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C0852AV-133BBI-ND |
1 25 100 |
280.00000 210.00000 186.20000 |
Extended Price
280.00 5250.00 18620.00 |
| Manufacturer Part Number | CY7C0852AV-133BBI | |||
| Description | IC SRAM 4MBIT 133MHZ 172BGA | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0852AV-133BBI
| Technical/Catalog Information | CY7C0852AV-133BBI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Synchronous |
| Memory Size | 4M (128K x 36) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 172-BGA |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C0852AV 133BBI CY7C0852AV133BBI |
CY7C0852AV-133BBI Specification Sheet
IC SRAM 4MBIT 133MHZ 172BGA - CY7C0852AV-133BBI (CY7C0852AV-133BBI-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0852AV-133BBICypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0852AV-133BBI
Order 'ic sram 4mbit 133mhz 172bga - CY7C0852AV-133BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0852AV-133BBI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0852V-133BBI
Order 'ic sram 4mbit 133mhz 172bga - CY7C0852V-133BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0852V-133BBI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0852AV-133BBC
Order 'ic sram 4mbit 133mhz 172bga - CY7C0852AV-133BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0852AV-133BBC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0853V-133BBI
Order 'ic sram 9mbit 133mhz 172bga - CY7C0853V-133BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0853V-133BBI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYD04S72V-133BBI
Order 'ic sram 4mbit 133mhz 484fbga - CYD04S72V-133BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD04S72V-133BBI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0852AV-133AXC
Order 'ic sram 4mbit 133mhz 176tqfp - CY7C0852AV-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0852AV-133AXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0852AV-133AXI
Order 'ic sram 4mbit 133mhz 176tqfp - CY7C0852AV-133AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0852AV-133AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0852V-133BBC
Order 'ic sram 4mbit 133mhz 172bga - CY7C0852V-133BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0852V-133BBC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3.135 V ~ 3.465 V CY7C0852V-133BBCT
Order 'ic sram 4mbit 133mhz 172bga - CY7C0852V-133BBCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0852V-133BBCT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 1.42 V ~ 1.58 V, 1.7 V ~ 1.9 V CYD09S72V-133BBI
Order 'ic sram 9mbit 133mhz 484bga - CYD09S72V-133BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD09S72V-133BBI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CYD18S72V-133BBI
Order 'ic sram 18mbit 133mhz 484fbga - CYD18S72V-133BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD18S72V-133BBI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1339B-133AC
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339B-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1093-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1339F-133AC
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339F-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339F-133AC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.15 V ~ 3.6 V CY7C1339G-133AXC
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339G-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2112-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.15 V ~ 3.6 V CY7C1339G-133AXCT
Order 'ic sram 4mbit 133mhz 100tqfp - CY7C1339G-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1339G-133AXCT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0852AV-133BBI
Send this link via E-Mail
Help With This Screen
