250 Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 250 5% B
RES WW 100W 250 OHM 5% TUBULAR - EWT 100 250 5% B - Resistors
| Digi-Key Part Number | EWT100250JB-ND |
1 10 50 100 250 500 1000 2500 5000 |
12.08000 10.92500 8.91260 8.19380 7.76252 7.47500 7.13000 7.04375 6.90000 |
Extended Price
12.08 109.25 445.63 819.38 1940.63 3737.50 7130.00 17609.38 34500.00 |
| Manufacturer Part Number | EWT 100 250 5% B | |||
| Description | RES WW 100W 250 OHM 5% TUBULAR | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EWT 100 250 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 250 |
| Power (Watts) | 100W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EWT 100 250 5% B EWT 100 250 5% B EWT100250JB ND EWT100250JBND EWT100250JB |
EWT 100 250 5% B Specification Sheet
RES WW 100W 250 OHM 5% TUBULAR - EWT 100 250 5% B (EWT100250JB-ND) - Resistors
Related parts 250 Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 250 5% B25.0 Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 25 5% B
Order 'res ww 100w 25 ohm 5% tubular - EWT 100 25 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT10025JB-ND.
10.0 Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 10 5% B
Order 'res ww 100w 10 ohm 5% tubular - EWT 100 10 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT10010JB-ND.
1.00 Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 1 5% B
Order 'res ww 100w 1 ohm 5% tubular - EWT 100 1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT1001JB-ND.
100K Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 100K 5% B
Order 'res ww 100w 100k ohm 5% tubular - EWT 100 100K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT100100KJB-ND.
10.0K Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 10K 5% B
Order 'res ww 100w 10k ohm 5% tubular - EWT 100 10K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT10010KJB-ND.
150 Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 150 5% B
Order 'res ww 100w 150 ohm 5% tubular - EWT 100 150 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT100150JB-ND.
1.00K Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 1K 5% B
Order 'res ww 100w 1k ohm 5% tubular - EWT 100 1K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT1001KJB-ND.
2.00K Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 2K 5% B
Order 'res ww 100w 2k ohm 5% tubular - EWT 100 2K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT1002KJB-ND.
3.0 Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 3 5% B
Order 'res ww 100w 3 ohm 5% tubular - EWT 100 3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT1003JB-ND.
500 Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 500 5% B
Order 'res ww 100w 500 ohm 5% tubular - EWT 100 500 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT100500JB-ND.
50.0 Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 50 5% B
Order 'res ww 100w 50 ohm 5% tubular - EWT 100 50 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT10050JB-ND.
50.0K Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 50K 5% B
Order 'res ww 100w 50k ohm 5% tubular - EWT 100 50K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT10050KJB-ND.
5.00K Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 5K 5% B
Order 'res ww 100w 5k ohm 5% tubular - EWT 100 5K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT1005KJB-ND.
250 Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 250 5% B
Order 'res ww 100w 250 ohm 5% tubular - EWT 100 250 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT100250JB-ND.
100 Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 100 5% B
Order 'res ww 100w 100 ohm 5% tubular - EWT 100 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number EWT100100JB-ND.
Options for 250 Ohm 100W Chassis Mount Resistors Stackpole Electronics Inc EWT 100 250 5% B
Send this link via E-Mail
Help With This Screen
