47µF Niobium Oxide Capacitor AVX Corporation (VA) 3528-12 (EIA) 6.3V NLJT476M006R1600
CAP OXI NIOB 47UF 6.3V 20% SMD - NLJT476M006R1600 - Capacitors
| Digi-Key Part Number | 478-5656-1-ND |
1 10 100 500 1000 |
2.10000 1.82700 1.59600 1.26000 1.05000 |
Extended Price
2.10 18.27 159.60 630.00 1050.00 |
| Manufacturer Part Number | NLJT476M006R1600 | |||
| Description | CAP OXI NIOB 47UF 6.3V 20% SMD | |||
| Quantity Available | 4995 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NLJT476M006R1600 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| ESR (Equivalent Series Resistance) | 1.600 Ohm |
| Package / Case | 3528-12 (EIA) |
| Manufacturer Size Code | T |
| Mounting Type | Surface Mount |
| Features | - |
| Operating Temperature | -55°C ~ 105°C |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Current - Leakage | 28.2µA |
| Dissipation Factor | - |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NLJT476M006R1600 NLJT476M006R1600 478 5656 1 ND 47856561ND 478-5656-1 |
NLJT476M006R1600 Specification Sheet
CAP OXI NIOB 47UF 6.3V 20% SMD - NLJT476M006R1600 (478-5656-1-ND) - Capacitors
Related parts 47µF Niobium Oxide Capacitor AVX Corporation (VA) 3528-12 (EIA) 6.3V NLJT476M006R160047µF Niobium Oxide Capacitor AVX Corporation (VA) 3528-12 (EIA) 6.3V NLJT476M006R1600
Order 'cap oxi niob 47uf 6.3v 20% smd - NLJT476M006R1600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5656-1-ND.
47µF Niobium Oxide Capacitor AVX Corporation 3528-12 (EIA) 6.3V NLJT476M006R1600
Order 'cap oxi niob 47uf 6.3v 20% smd - NLJT476M006R1600' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5656-2-ND.
47µF Niobium Oxide Capacitor AVX Corporation (VA) 3528-12 (EIA) 6.3V NLJT476M006R1600
Order 'cap oxi niob 47uf 6.3v 20% smd - NLJT476M006R1600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5656-6-ND.
4.7µF Niobium Oxide Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 6.3V NOJA475M006RWJ
Order 'cap oxi niob 4.7uf 6.3v 20% smd - NOJA475M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3213-1-ND.
4.7µF Niobium Oxide Capacitor AVX Corporation 3216-18 (EIA) 1206 6.3V NOJA475M006RWJ
Order 'cap oxi niob 4.7uf 6.3v 20% smd - NOJA475M006RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3213-2-ND.
4.7µF Niobium Oxide Capacitor AVX Corporation (VA) 3216-12 (EIA) 1206 6.3V NOJS475M006RWJ
Order 'cap oxi niob 4.7uf 6.3v 20% smd - NOJS475M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3214-1-ND.
4.7µF Niobium Oxide Capacitor AVX Corporation 3216-12 (EIA) 1206 6.3V NOJS475M006RWJ
Order 'cap oxi niob 4.7uf 6.3v 20% smd - NOJS475M006RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3214-2-ND.
47µF Niobium Oxide Capacitor AVX Corporation (VA) 6032-28 (EIA) 6.3V NOJC476M006RWJ
Order 'cap oxi niob 47uf 6.3v 20% smd - NOJC476M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3217-1-ND.
47µF Niobium Oxide Capacitor AVX Corporation 6032-28 (EIA) 6.3V NOJC476M006RWJ
Order 'cap oxi niob 47uf 6.3v 20% smd - NOJC476M006RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3217-2-ND.
4.7µF Niobium Oxide Capacitor AVX Corporation 2012-15 (EIA) 0805 6.3V NOJP475M006RWJ
Order 'cap oxi niob 4.7uf 6.3v 20% smd - NOJP475M006RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NOJP475M006RWJ-ND.
47µF Niobium Oxide Capacitor AVX Corporation 6032-28 (EIA) 6.3V NOSC476M006R0300
Order 'cap oxi niob 47uf 6.3v 20% smd - NOSC476M006R0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number NOSC476M006R0300-ND.
4.7µF Niobium Oxide Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 6.3V NOJA475M006RWJ
Order 'cap oxi niob 4.7uf 6.3v 20% smd - NOJA475M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3213-6-ND.
4.7µF Niobium Oxide Capacitor AVX Corporation (VA) 3216-12 (EIA) 1206 6.3V NOJS475M006RWJ
Order 'cap oxi niob 4.7uf 6.3v 20% smd - NOJS475M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3214-6-ND.
47µF Niobium Oxide Capacitor AVX Corporation (VA) 6032-28 (EIA) 6.3V NOJC476M006RWJ
Order 'cap oxi niob 47uf 6.3v 20% smd - NOJC476M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3217-6-ND.
47µF Niobium Oxide Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 6.3V NLJA476M006R1600
Order 'cap oxi niob 47uf 6.3v 20% smd - NLJA476M006R1600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5652-1-ND.
Options for 47µF Niobium Oxide Capacitor AVX Corporation (VA) 3528-12 (EIA) 6.3V NLJT476M006R1600
Send this link via E-Mail
Help With This Screen
