Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4 V ~ 6 V BQ24150AYFFT
IC LI-ION CHARGE MGMT 20DSBGA - BQ24150AYFFT
| Digi-Key Part Number | 296-24546-2-ND |
250 500 1000 2500 5000 10000 |
4.07000 3.65200 3.08000 2.92600 2.80500 2.72800 |
Extended Price
1017.50 1826.00 3080.00 7315.00 14025.00 27280.00 |
| Manufacturer Part Number | BQ24150AYFFT | |||
| Description | IC LI-ION CHARGE MGMT 20DSBGA | |||
| Quantity Available | 250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ24150AYFFT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Charge Management |
| Package / Case | 20-DSBGA |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4 V ~ 6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ24150AYFFT BQ24150AYFFT 296 24546 2 ND 296245462ND 296-24546-2 |
IC LI-ION CHARGE MGMT 20DSBGA - BQ24150AYFFT (296-24546-2-ND)
Related parts Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4 V ~ 6 V BQ24150AYFFTTexas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4 V ~ 6 V BQ24150AYFFT
Order 'ic li-ion charge mgmt 20dsbga - BQ24150AYFFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24546-1-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4 V ~ 6 V BQ24150AYFFT
Order 'ic li-ion charge mgmt 20dsbga - BQ24150AYFFT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24546-2-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4 V ~ 6 V BQ24150AYFFT
Order 'ic li-ion charge mgmt 20dsbga - BQ24150AYFFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24546-6-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4 V ~ 6 V BQ24151AYFFR
Order 'ic li-ion charge mgmt 20dsbga - BQ24151AYFFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24521-1-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4 V ~ 6 V BQ24151AYFFR
Order 'ic li-ion charge mgmt 20dsbga - BQ24151AYFFR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24521-2-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4 V ~ 6 V BQ24151AYFFR
Order 'ic li-ion charge mgmt 20dsbga - BQ24151AYFFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24521-6-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4 V ~ 6 V BQ24150AYFFR
Order 'ic li-ion charge mgmt 20dsbga - BQ24150AYFFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24527-1-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4 V ~ 6 V BQ24150AYFFR
Order 'ic li-ion charge mgmt 20dsbga - BQ24150AYFFR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24527-2-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4 V ~ 6 V BQ24150AYFFR
Order 'ic li-ion charge mgmt 20dsbga - BQ24150AYFFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24527-6-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Cut Tape (CT) 4 V ~ 6 V BQ24151AYFFT
Order 'ic li-ion charge mgmt 20dsbga - BQ24151AYFFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24541-1-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4 V ~ 6 V BQ24151AYFFT
Order 'ic li-ion charge mgmt 20dsbga - BQ24151AYFFT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24541-2-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Digi-Reel® 4 V ~ 6 V BQ24151AYFFT
Order 'ic li-ion charge mgmt 20dsbga - BQ24151AYFFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24541-6-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion Cut Tape (CT) 4.5 V ~ 10 V BQ24001RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24001RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12968-1-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion Tape & Reel (TR) 4.5 V ~ 10 V BQ24001RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24001RGWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12968-2-ND.
Texas Instruments (VA) Battery Management Integrated Circuit (ics) Li-Ion Digi-Reel® 4.5 V ~ 10 V BQ24001RGWR
Order 'ic li-ion charge mgmt 20-qfn - BQ24001RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12968-6-ND.
Options for Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tape & Reel (TR) 4 V ~ 6 V BQ24150AYFFT
Send this link via E-Mail
Help With This Screen
