GFCI MANUAL 20A 2' FLYING LEADS - 1301530110 - Circuit Protection
| Digi-Key Part Number | 1301530110-ND |
1 |
103.54000 |
Extended Price
103.54 |
| Manufacturer Part Number | 1301530110 | |||
| Description | GFCI MANUAL 20A 2' FLYING LEADS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1301530110 |
| Vendor | Molex Connector Corporation |
| Category | Circuit Protection |
| Type | In-Line Splice with 2' Leads |
| Specifications | 120V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
1301530110 1301530110 |
1301530110 Specification Sheet
GFCI MANUAL 20A 2' FLYING LEADS - 1301530110 (1301530110-ND) - Circuit Protection
Related parts Circuit Protection :GFCI MANUAL 20A 2' FLYING LEADS - 1301530110
Order 'gfci manual 20a 2' flying leads - 1301530110' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301530110-ND.
15A GFCI MANUAL 2' 3X5-15 - 1301530030
Order '15a gfci manual 2' 3x5-15 - 1301530030' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301530030-ND.
PLUG/TRI-CORD GFCI 15A INLINE 2' - 1301530028
Order 'plug/tri-cord gfci 15a inline 2' - 1301530028' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301530028-ND.
15A GFCI MANUAL 50FT MLD 5-15 - 1301530032
Order '15a gfci manual 50ft mld 5-15 - 1301530032' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301530032-ND.
20A GFCI AUTO MLD L5-20 2' - 1301530114
Order '20a gfci auto mld l5-20 2' - 1301530114' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301530114-ND.
PLUG/CONN IN-LINE GFCI 20A 18" - 1301530111
Order 'plug/conn in-line gfci 20a 18" - 1301530111' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301530111-ND.
PLUG/CONN 20A IN-LINE GFCI 25' - 1301530116
Order 'plug/conn 20a in-line gfci 25' - 1301530116' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301530116-ND.
RCPT DUPLEX HD 5-20 20A/125V - 1301480097
Order 'rcpt duplex hd 5-20 20a/125v - 1301480097' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301480097-ND.
PLUG/CONNECT 15A GFCI INLINE 18" - 1301530019
Order 'plug/connect 15a gfci inline 18" - 1301530019' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301530019-ND.
PLUG/CONNECTOR GFCI 15A 5-15 6' - 1301530036
Order 'plug/connector gfci 15a 5-15 6' - 1301530036' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301530036-ND.
PLUG/TRI-CORD GFCI 15A 5-15 6' - 1301530039
Order 'plug/tri-cord gfci 15a 5-15 6' - 1301530039' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301530039-ND.
PLUG IN-LINE GFCI 15A 5-15 9" - 1301530090
Order 'plug in-line gfci 15a 5-15 9" - 1301530090' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301530090-ND.
CONN RCPT USB A PNL MNT W/LEADS - 84729-0001
Order 'conn rcpt usb a pnl mnt w/leads - 84729-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17519-ND.
CONN RECEPT 20POS .80MM DUAL SMD - 52465-2071
Order 'conn recept 20pos .80mm dual smd - 52465-2071' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52465-2071-ND.
CONN RCPT 40POS .050 VERT SCA-2 - 71743-1040
Order 'conn rcpt 40pos .050 vert sca-2 - 71743-1040' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 71743-1040-ND.
Send this link via E-Mail
Help With This Screen
