Keywords:





PLUG/CONNECTOR GFCI 15A 5-15 6' - 1301530036 - Circuit Protection

Digi-Key Part Number 1301530036-ND
Price Break
1
Unit Price
65.31000
Extended Price
65.31
Manufacturer Part Number1301530036
DescriptionPLUG/CONNECTOR GFCI 15A 5-15 6'
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1301530036
VendorMolex Connector Corporation
CategoryCircuit Protection
TypeIn-Line Splice with 6' Leads
Specifications120V
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 1301530036
1301530036

1301530036 Specification Sheet

Image of PLUG/CONNECTOR GFCI 15A 5-15 6' - 1301530036

PLUG/CONNECTOR GFCI 15A 5-15 6' - 1301530036 (1301530036-ND) - Circuit Protection

Related parts Circuit Protection :
PLUG/CONNECTOR GFCI 15A 5-15 6' - 1301530036
 Order 'plug/connector gfci 15a 5-15 6' - 1301530036' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301530036-ND.
PLUG/TRI-CORD GFCI 15A 5-15 6' - 1301530039
 Order 'plug/tri-cord gfci 15a 5-15 6' - 1301530039' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301530039-ND.
PLUG SAFEWAY+ NEMA 5-15 15A/125V - 1301440042
 Order 'plug safeway+ nema 5-15 15a/125v - 1301440042' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301440042-ND.
PLUG R/A SAFEWAY NEMA 5-15 125V - 1301440016
 Order 'plug r/a safeway nema 5-15 125v - 1301440016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301440016-ND.
PLUG 5-15 NEMA HI-IMPACT 125V - 1301440036
 Order 'plug 5-15 nema hi-impact 125v - 1301440036' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301440036-ND.
PLUG 5-15 HI-IMPACT 125V BLACK - 1301440038
 Order 'plug 5-15 hi-impact 125v black - 1301440038' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301440038-ND.
PLUG LIGHTED NEMA 5-15 125V - 1301440088
 Order 'plug lighted nema 5-15 125v - 1301440088' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301440088-ND.
PLUG NEMA 5-15 WATERTITE 125V - 1301460031
 Order 'plug nema 5-15 watertite 125v - 1301460031' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301460031-ND.
PLUG IN-LINE GFCI 15A 5-15 9" - 1301530090
 Order 'plug in-line gfci 15a 5-15 9" - 1301530090' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301530090-ND.
PLUG 5-15NEMA SAFEWAY 15A/125V - 1301410017
 Order 'plug 5-15nema safeway 15a/125v - 1301410017' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301410017-ND.
PLUG 5-15NEMA WATERTITE 15A - 1301460035
 Order 'plug 5-15nema watertite 15a - 1301460035' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301460035-ND.
PENDANT QUAD-TAP 5-15 15A/125V - 1301350303
 Order 'pendant quad-tap 5-15 15a/125v - 1301350303' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301350303-ND.
PLUG SUPER-SAFEWAY NEMA5-15 125V - 1301410015
 Order 'plug super-safeway nema5-15 125v - 1301410015' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301410015-ND.
PLUG SUPER-SAFEWAY NEMA5-15 BLCK - 1301410016
 Order 'plug super-safeway nema5-15 blck - 1301410016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301410016-ND.
CONN SUPER-SAFEWAY 5-15 15A/125V - 1301410031
 Order 'conn super-safeway 5-15 15a/125v - 1301410031' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301410031-ND.

Send this link via E-Mail
Help With This Screen

PLUG/CONNECTOR GFCI 15A 5-15 6' - 1301530036
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PLUG/CONNECT 15A GFCI INLINE 18" - 1301530019 Next: PLUG/CONNECTOR IN-LINE GFCI 15A - 1301530144
PLUG/CONNECTOR GFCI 15A 5-15 6' - 1301530036