ADAPTER 5-15P TO 15A-125V - 1301510016
| Digi-Key Part Number | 1301510016-ND |
1 |
35.92000 |
Extended Price
35.92 |
| Manufacturer Part Number | 1301510016 | |||
| Description | ADAPTER 5-15P TO 15A-125V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1301510016 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Accessory Type | AC Adapter |
| For Use With/Related Products | Power Entry Inlets and Outlets |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1301510016 1301510016 |
1301510016 Specification Sheet
ADAPTER 5-15P TO 15A-125V - 1301510016 (1301510016-ND)
Related parts :ADAPTER 5-15P TO 15A-125V - 1301510016
Order 'adapter 5-15p to 15a-125v - 1301510016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301510016-ND.
PLUG 5-15NEMA SAFEWAY 15A/125V - 1301410017
Order 'plug 5-15nema safeway 15a/125v - 1301410017' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301410017-ND.
ADAPTER 5-15P TO L5-15R - 1301510017
Order 'adapter 5-15p to l5-15r - 1301510017' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301510017-ND.
PENDANT QUAD-TAP 5-15 15A/125V - 1301350303
Order 'pendant quad-tap 5-15 15a/125v - 1301350303' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301350303-ND.
CONN SUPER-SAFEWAY 5-15 15A/125V - 1301410031
Order 'conn super-safeway 5-15 15a/125v - 1301410031' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301410031-ND.
CONN SAFEWAY 5-15 15A/125V BLCK - 1301410032
Order 'conn safeway 5-15 15a/125v blck - 1301410032' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301410032-ND.
CONNECTOR LGHT NEMA5-15 15A/125V - 1301410040
Order 'connector lght nema5-15 15a/125v - 1301410040' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301410040-ND.
PLUG SAFEWAY+ NEMA 5-15 15A/125V - 1301440042
Order 'plug safeway+ nema 5-15 15a/125v - 1301440042' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301440042-ND.
RCPT DPLX 15A/125V 5-15R BROWN - 1301480083
Order 'rcpt dplx 15a/125v 5-15r brown - 1301480083' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301480083-ND.
PLUG 5-15 HI-IMPACT 125V BLACK - 1301440038
Order 'plug 5-15 hi-impact 125v black - 1301440038' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301440038-ND.
CONN 5-15 HI-IMAPCT 125V BLACK - 1301440046
Order 'conn 5-15 hi-imapct 125v black - 1301440046' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301440046-ND.
CONN SAFEWAY+ NEMA5-15 15A/125V - 1301440049
Order 'conn safeway+ nema5-15 15a/125v - 1301440049' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301440049-ND.
CONNECTOR 5-20 HI-IMPACT 125V - 1301440057
Order 'connector 5-20 hi-impact 125v - 1301440057' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301440057-ND.
5-15P WATERTITE MALE - BLACK - 1301460032
Order '5-15p watertite male - black - 1301460032' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301460032-ND.
PLUG 5-15NEMA WATERTITE 15A - 1301460035
Order 'plug 5-15nema watertite 15a - 1301460035' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301460035-ND.
Send this link via E-Mail
Help With This Screen
