CABLE CONNECTOR 14AWG 2.5NPT - 1301210060 - Cables, Wires - Management
| Digi-Key Part Number | 1301210060-ND |
1 |
117.60000 |
Extended Price
117.60 |
| Manufacturer Part Number | 1301210060 | |||
| Description | CABLE CONNECTOR 14AWG 2.5NPT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1301210060 |
| Vendor | Molex Connector Corporation |
| Category | Cables, Wires - Management |
| Cable Diameter | 0.06" ~ 0.08" (1.6mm ~ 2.1mm) |
| Color | Black |
| Conduit Hub Size | - |
| Includes | Nut, Gasket, Seal |
| Material | Neoprene |
| Panel Hole Size | - |
| Thread Size | 2 1/2" NPT |
| Type | Cable Gland |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
1301210060 1301210060 |
1301210060 Specification Sheet
CABLE CONNECTOR 14AWG 2.5NPT - 1301210060 (1301210060-ND) - Cables, Wires - Management
Related parts Cables, Wires - Management:CABLE CONNECTOR 14AWG 2.5NPT - 1301210060
Order 'cable connector 14awg 2.5npt - 1301210060' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301210060-ND.
CONNECTOR CABLE PG21 14AWG - 1301210030
Order 'connector cable pg21 14awg - 1301210030' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301210030-ND.
CABLE CONNECTOR NYLON 12AWG PG36 - 1301210015
Order 'cable connector nylon 12awg pg36 - 1301210015' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301210015-ND.
CABLE CONNECTOR 17X6.5 PG-21 - 1301210017
Order 'cable connector 17x6.5 pg-21 - 1301210017' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301210017-ND.
CABLE CONNECTOR 31X6.5 PG-29 - 1301210020
Order 'cable connector 31x6.5 pg-29 - 1301210020' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301210020-ND.
CABLE CONNECTOR PG-29 12-10AWG - 1301210031
Order 'cable connector pg-29 12-10awg - 1301210031' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301210031-ND.
CABLE CONNECTOR PG 36 8-6AWG - 1301210032
Order 'cable connector pg 36 8-6awg - 1301210032' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301210032-ND.
CABLE CONNECTOR PG-42 4AWG - 1301210058
Order 'cable connector pg-42 4awg - 1301210058' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301210058-ND.
SIGMA CONNECTOR GLAND 1.7-.65IN - 1301210029
Order 'sigma connector gland 1.7-.65in - 1301210029' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301210029-ND.
USB CABLE A-PIGTAIL FULL RATED - 88728-3400
Order 'usb cable a-pigtail full rated - 88728-3400' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17104-ND.
USB CABLE A-PIGTAIL SUB-CHANNEL - 88738-8200
Order 'usb cable a-pigtail sub-channel - 88738-8200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17105-ND.
CABLE PLUG USB B-PIGTAIL 1.5M - 84728-1002
Order 'cable plug usb b-pigtail 1.5m - 84728-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17515-ND.
CABLE PLUG USB B-PIGTAIL IND 3M - 84728-1003
Order 'cable plug usb b-pigtail ind 3m - 84728-1003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17516-ND.
CABLE PLUG USB A-PIGTAIL 1.5M - 84727-1002
Order 'cable plug usb a-pigtail 1.5m - 84727-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17520-ND.
CABLE PLUG USB A-PIGTAIL IND 3M - 84727-1003
Order 'cable plug usb a-pigtail ind 3m - 84727-1003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM17521-ND.
Send this link via E-Mail
Help With This Screen
