SIGMA CONNECTOR GLAND 1.7-.65IN - 1301210029 - Cables, Wires - Management
Black PVC Cable And Cord Grip Cables, Wire - Management Molex Connector Corporation 1301210029
| Digi-Key Part Number | 1301210029-ND |
1 |
73.50000 |
Extended Price
73.50 |
| Manufacturer Part Number | 1301210029 | |||
| Description | SIGMA CONNECTOR GLAND 1.7-.65IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1301210029 |
| Vendor | Molex Connector Corporation |
| Category | Cables, Wires - Management |
| Cable Diameter | 0.65" ~ 1.70" (16.5mm ~ 43.2mm) |
| Color | Black |
| Conduit Hub Size | - |
| Includes | Nut, Gasket, Seal |
| Material | PVC |
| Panel Hole Size | - |
| Thread Size | - |
| Type | Cable Gland |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
1301210029 1301210029 |
1301210029 Specification Sheet
SIGMA CONNECTOR GLAND 1.7-.65IN - 1301210029 (1301210029-ND) - Cables, Wires - Management
Related parts Black PVC Cable And Cord Grip Cables, Wire - Management Molex Connector Corporation 1301210029SIGMA CONNECTOR GLAND 1.7-.65IN - 1301210029
Order 'sigma connector gland 1.7-.65in - 1301210029' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1301210029-ND.
KIT CONN SCPC SERIES 3 CIRC - 76650-0111
Order 'kit conn scpc series 3 circ - 76650-0111' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8439-ND.
CONN FFC/FPC 54P SMT ZIF .5MM - 0512965494
Order 'conn ffc/fpc 54p smt zif .5mm - 0512965494' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 0512965494-ND.
CONN FFC/FPC 26POS 1.25 R/A SLD - 39-53-2264
Order 'conn ffc/fpc 26pos 1.25 r/a sld - 39-53-2264' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 39-53-2264-ND.
CONN TERM STICK 15POS W/CARRIER - 51-24-2021
Order 'conn term stick 15pos w/carrier - 51-24-2021' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 51-24-2021-ND.
CONN TERM STICK 15POS W/O CARRIR - 51-24-2022
Order 'conn term stick 15pos w/o carrir - 51-24-2022' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 51-24-2022-ND.
SOCKET W/METALATCH 72POS SIMM - 52399-7220
Order 'socket w/metalatch 72pos simm - 52399-7220' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52399-7220-ND.
CONN SOCKET DIMM 168POS LO PRO - 87587-0050
Order 'conn socket dimm 168pos lo pro - 87587-0050' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 87587-0050-ND.
CONN SOCKET DIMM 168POS RT ANG - 87609-0059
Order 'conn socket dimm 168pos rt ang - 87609-0059' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 87609-0059-ND.
CONN SOCKET SIMM 72POS VERT TIN - 15-82-0775
Order 'conn socket simm 72pos vert tin - 15-82-0775' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1700-ND.
CONN SOCKET SIMM 72POS VERT TIN - 15-82-0777
Order 'conn socket simm 72pos vert tin - 15-82-0777' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1701-ND.
CONN SOCKET SIMM 72POS VERT GOLD - 15-82-0762
Order 'conn socket simm 72pos vert gold - 15-82-0762' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1702-ND.
CONN SOCKET SIMM 72POS VERT GOLD - 15-82-0788
Order 'conn socket simm 72pos vert gold - 15-82-0788' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1703-ND.
CONN SOCKT SIMM 72POS LO/PRO TIN - 15-82-0678
Order 'conn sockt simm 72pos lo/pro tin - 15-82-0678' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1704-ND.
CONN SOCKET SIMM 72POS LO/PRO AU - 15-82-0675
Order 'conn socket simm 72pos lo/pro au - 15-82-0675' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1705-ND.
Options for Black PVC Cable And Cord Grip Cables, Wire - Management Molex Connector Corporation 1301210029
Send this link via E-Mail
Help With This Screen
