Diodes, Rectifier - Single Discrete Semiconductor Product 50mA (DC) 70V SKYWORKS SOLUTIONS INC (VA) Schottky SMS3924-079LF
DIODE SCHOTTKY 70V 50MA SC-79 - SMS3924-079LF
| Digi-Key Part Number | 863-1113-1-ND |
1 100 500 1000 |
.60000 .40000 .39000 .35000 |
Extended Price
0.60 40.00 195.00 350.00 |
| Manufacturer Part Number | SMS3924-079LF | |||
| Description | DIODE SCHOTTKY 70V 50MA SC-79 | |||
| Quantity Available | 2780 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMS3924-079LF |
| Vendor | SKYWORKS SOLUTIONS INC (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 70V |
| Current - Average Rectified (Io) | 50mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 15mA |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 200nA @ 50V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SC-79 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMS3924 079LF SMS3924079LF 863 1113 1 ND 86311131ND 863-1113-1 |
SMS3924-079LF Specification Sheet
DIODE SCHOTTKY 70V 50MA SC-79 - SMS3924-079LF (863-1113-1-ND)
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 50mA (DC) 70V SKYWORKS SOLUTIONS INC (VA) Schottky SMS3924-079LFDiodes, Rectifier - Single Discrete Semiconductor Product 50mA (DC) 70V SKYWORKS SOLUTIONS INC (VA) Schottky SMS3924-079LF
Order 'diode schottky 70v 50ma sc-79 - SMS3924-079LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1113-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 50mA (DC) 70V Skyworks Solutions Inc Schottky SMS3924-079LF
Order 'diode schottky 70v 50ma sc-79 - SMS3924-079LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1113-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 50mA (DC) 70V SKYWORKS SOLUTIONS INC (VA) Schottky SMS3924-079LF
Order 'diode schottky 70v 50ma sc-79 - SMS3924-079LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1113-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 50mA (DC) 8V SKYWORKS SOLUTIONS INC (VA) Schottky SMS3922-079LF
Order 'diode schottky 8v 50ma sc-79 - SMS3922-079LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1109-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 50mA (DC) 8V Skyworks Solutions Inc Schottky SMS3922-079LF
Order 'diode schottky 8v 50ma sc-79 - SMS3922-079LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1109-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 50mA (DC) 8V SKYWORKS SOLUTIONS INC (VA) Schottky SMS3922-079LF
Order 'diode schottky 8v 50ma sc-79 - SMS3922-079LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1109-6-ND.
Rf Diode Discrete Semiconductor Product 50mA 2V 75mW SKYWORKS SOLUTIONS INC (VA) Schottky - Single SMS7621-079LF
Order 'diode schottky mixer 2v sc-79 - SMS7621-079LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1120-1-ND.
Rf Diode Discrete Semiconductor Product 50mA 2V 75mW Skyworks Solutions Inc Schottky - Single SMS7621-079LF
Order 'diode schottky mixer 2v sc-79 - SMS7621-079LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1120-2-ND.
Rf Diode Discrete Semiconductor Product 50mA 2V 75mW SKYWORKS SOLUTIONS INC (VA) Schottky - Single SMS7621-079LF
Order 'diode schottky mixer 2v sc-79 - SMS7621-079LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1120-6-ND.
Rf Diode Discrete Semiconductor Product 50mA 1V 75mW SKYWORKS SOLUTIONS INC (VA) Schottky - Single SMS7630-079LF
Order 'diode schottky mixer 1v sc-79 - SMS7630-079LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1125-1-ND.
Rf Diode Discrete Semiconductor Product 50mA 1V 75mW Skyworks Solutions Inc Schottky - Single SMS7630-079LF
Order 'diode schottky mixer 1v sc-79 - SMS7630-079LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1125-2-ND.
Rf Diode Discrete Semiconductor Product 50mA 1V 75mW SKYWORKS SOLUTIONS INC (VA) Schottky - Single SMS7630-079LF
Order 'diode schottky mixer 1v sc-79 - SMS7630-079LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1125-6-ND.
Rf Diode Discrete Semiconductor Product - 200V 250mW SKYWORKS SOLUTIONS INC (VA) PIN - Single SMP1302-079LF
Order 'diode pin 200v 250mw sc-79 - SMP1302-079LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1086-1-ND.
Rf Diode Discrete Semiconductor Product - 200V 250mW Skyworks Solutions Inc PIN - Single SMP1302-079LF
Order 'diode pin 200v 250mw sc-79 - SMP1302-079LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1086-2-ND.
Rf Diode Discrete Semiconductor Product - 200V 250mW SKYWORKS SOLUTIONS INC (VA) PIN - Single SMP1302-079LF
Order 'diode pin 200v 250mw sc-79 - SMP1302-079LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1086-6-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 50mA (DC) 70V SKYWORKS SOLUTIONS INC (VA) Schottky SMS3924-079LF
Send this link via E-Mail
Help With This Screen
