Diodes, Rectifier - Single Discrete Semiconductor Product 50mA (DC) 20V SKYWORKS SOLUTIONS INC (VA) Schottky SMS3923-011LF
DIODE SCHOTTKY 20V 50MA SOD-323 - SMS3923-011LF - Discrete Semiconductor Products
| Digi-Key Part Number | 863-1110-1-ND |
1 100 500 1000 |
.68000 .45000 .43876 .39375 |
Extended Price
0.68 45.00 219.38 393.75 |
| Manufacturer Part Number | SMS3923-011LF | |||
| Description | DIODE SCHOTTKY 20V 50MA SOD-323 | |||
| Quantity Available | 4935 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMS3923-011LF |
| Vendor | SKYWORKS SOLUTIONS INC (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 20V |
| Current - Average Rectified (Io) | 50mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 35mA |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500nA @ 15V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOD-323 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMS3923 011LF SMS3923011LF 863 1110 1 ND 86311101ND 863-1110-1 |
SMS3923-011LF Specification Sheet
DIODE SCHOTTKY 20V 50MA SOD-323 - SMS3923-011LF (863-1110-1-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 50mA (DC) 20V SKYWORKS SOLUTIONS INC (VA) Schottky SMS3923-011LFDiodes, Rectifier - Single Discrete Semiconductor Product 50mA (DC) 20V SKYWORKS SOLUTIONS INC (VA) Schottky SMS3923-011LF
Order 'diode schottky 20v 50ma sod-323 - SMS3923-011LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1110-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 50mA (DC) 20V Skyworks Solutions Inc Schottky SMS3923-011LF
Order 'diode schottky 20v 50ma sod-323 - SMS3923-011LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1110-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 50mA (DC) 20V SKYWORKS SOLUTIONS INC (VA) Schottky SMS3923-011LF
Order 'diode schottky 20v 50ma sod-323 - SMS3923-011LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1110-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 50mA (DC) 20V SKYWORKS SOLUTIONS INC (VA) Schottky SMS3923-081LF
Order 'diode schottky 20v 50ma sc-88 - SMS3923-081LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1112-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 50mA (DC) 20V Skyworks Solutions Inc Schottky SMS3923-081LF
Order 'diode schottky 20v 50ma sc-88 - SMS3923-081LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1112-2-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 50mA (DC) 20V SKYWORKS SOLUTIONS INC (VA) Schottky SMS3923-081LF
Order 'diode schottky 20v 50ma sc-88 - SMS3923-081LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1112-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 50mA (DC) 20V SKYWORKS SOLUTIONS INC (VA) Schottky SMS3923-015LF
Order 'diode schottky 20v 50ma sot-143 - SMS3923-015LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1111-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 50mA (DC) 20V Skyworks Solutions Inc Schottky SMS3923-015LF
Order 'diode schottky 20v 50ma sot-143 - SMS3923-015LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1111-2-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 50mA (DC) 20V SKYWORKS SOLUTIONS INC (VA) Schottky SMS3923-015LF
Order 'diode schottky 20v 50ma sot-143 - SMS3923-015LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1111-6-ND.
Rf Diode Discrete Semiconductor Product - 200V 250mW SKYWORKS SOLUTIONS INC (VA) PIN - Single SMP1307-011LF
Order 'diode pin 200v 250mw sod-323 - SMP1307-011LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1090-1-ND.
Rf Diode Discrete Semiconductor Product - 200V 250mW Skyworks Solutions Inc PIN - Single SMP1307-011LF
Order 'diode pin 200v 250mw sod-323 - SMP1307-011LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1090-2-ND.
Rf Diode Discrete Semiconductor Product - 200V 250mW SKYWORKS SOLUTIONS INC (VA) PIN - Single SMP1307-011LF
Order 'diode pin 200v 250mw sod-323 - SMP1307-011LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1090-6-ND.
Rf Diode Discrete Semiconductor Product - 50V 250mW SKYWORKS SOLUTIONS INC (VA) PIN - Single SMP1320-011LF
Order 'diode pin 50v 250mw sod-323 - SMP1320-011LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1094-1-ND.
Rf Diode Discrete Semiconductor Product - 50V 250mW Skyworks Solutions Inc PIN - Single SMP1320-011LF
Order 'diode pin 50v 250mw sod-323 - SMP1320-011LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1094-2-ND.
Rf Diode Discrete Semiconductor Product - 50V 250mW SKYWORKS SOLUTIONS INC (VA) PIN - Single SMP1320-011LF
Order 'diode pin 50v 250mw sod-323 - SMP1320-011LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1094-6-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 50mA (DC) 20V SKYWORKS SOLUTIONS INC (VA) Schottky SMS3923-011LF
Send this link via E-Mail
Help With This Screen
