IC FEM TRANS/RCV 2.4GHZ 28-MCM - SKY65336-11 - RF and RFID
| Digi-Key Part Number | 863-1074-1-ND |
1 100 500 1000 |
3.46000 3.09000 2.81000 2.51000 |
Extended Price
3.46 309.00 1405.00 2510.00 |
| Manufacturer Part Number | SKY65336-11 | |||
| Description | IC FEM TRANS/RCV 2.4GHZ 28-MCM | |||
| Quantity Available | 3259 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SKY65336-11 |
| Vendor | SKYWORKS SOLUTIONS INC (VA) |
| Category | RF and RFID |
| Function | Transmit/Receive |
| Secondary Attributes | - |
| Frequency | 2.4GHz |
| RF Type | 802.15.4/ZigBee |
| Package / Case | 28-MCM |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SKY65336 11 SKY6533611 863 1074 1 ND 86310741ND 863-1074-1 |
SKY65336-11 Specification Sheet
IC FEM TRANS/RCV 2.4GHZ 28-MCM - SKY65336-11 (863-1074-1-ND) - RF and RFID
Related parts RF and RFID :IC FEM TRANS/RCV 2.4GHZ 28-MCM - SKY65336-11
Order 'ic fem trans/rcv 2.4ghz 28-mcm - SKY65336-11' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1074-1-ND.
IC FEM TRANS/RCV 2.4GHZ 28-MCM - SKY65336-11
Order 'ic fem trans/rcv 2.4ghz 28-mcm - SKY65336-11' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1074-2-ND.
IC FEM TRANS/RCV 2.4GHZ 28-MCM - SKY65336-11
Order 'ic fem trans/rcv 2.4ghz 28-mcm - SKY65336-11' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1074-6-ND.
IC FEM TRANS/RCV 2.4GHZ 28-MCM - SKY65337-11
Order 'ic fem trans/rcv 2.4ghz 28-mcm - SKY65337-11' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1075-1-ND.
IC FEM TRANS/RCV 2.4GHZ 28-MCM - SKY65337-11
Order 'ic fem trans/rcv 2.4ghz 28-mcm - SKY65337-11' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1075-2-ND.
IC FEM TRANS/RCV 2.4GHZ 28-MCM - SKY65337-11
Order 'ic fem trans/rcv 2.4ghz 28-mcm - SKY65337-11' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1075-6-ND.
IC TXRX RF ZIGBEE 2.4GHZ 28-QFN - CC2520RHDT
Order 'ic txrx rf zigbee 2.4ghz 28-qfn - CC2520RHDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22996-1-ND.
IC TXRX RF ZIGBEE 2.4GHZ 28-QFN - CC2520RHDT
Order 'ic txrx rf zigbee 2.4ghz 28-qfn - CC2520RHDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22996-2-ND.
IC PECL CLK USER CONFIG 28-SSOP - ICS525R-11
Order 'ic pecl clk user config 28-ssop - ICS525R-11' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS525R-11-ND.
IC PECL CLK USER CONFIG 28-SSOP - ICS525RI-11
Order 'ic pecl clk user config 28-ssop - ICS525RI-11' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS525RI-11-ND.
IC RF TXRX ZIGBEE 2.4GHZ 28-VQFN - CC2520RHDTG4
Order 'ic rf txrx zigbee 2.4ghz 28-vqfn - CC2520RHDTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC2520RHDTG4-ND.
IC TXRX RF ZIGBEE 2.4GHZ 28-QFN - CC2520RHDT
Order 'ic txrx rf zigbee 2.4ghz 28-qfn - CC2520RHDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22996-6-ND.
CONN IC SOCKET ZIF 28POS GOLD - 28-6574-11
Order 'conn ic socket zif 28pos gold - 28-6574-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A442-ND.
IC DRVR TRPL 250MHZ DIFF 28-QSOP - EL5371IU-T13
Order 'ic drvr trpl 250mhz diff 28-qsop - EL5371IU-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5371IU-T13-ND.
IC AMP TRPL DIFF 250MHZ 28-QSOP - EL5371IU-T7
Order 'ic amp trpl diff 250mhz 28-qsop - EL5371IU-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5371IU-T7-ND.
Send this link via E-Mail
Help With This Screen
