Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATT NIMH 1.2V AA BUTTON W/TAB - HR-3U-1700T

Digi-Key Part Number SY133T-ND
Price Break
1
10
50
100
600
1200
Unit Price
3.48000
3.12800
2.78000
2.08500
1.84870
1.77225
Extended Price
3.48
31.28
139.00
208.50
1109.22
2126.70
Manufacturer Part NumberHR-3U-1700T
DescriptionBATT NIMH 1.2V AA BUTTON W/TAB
Quantity Available 40
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHR-3U-1700T
VendorSanyo Energy
CategoryBatteries, Chargers, Holders
TypeNickel-Metal Hydride
Cell TypeAA
Voltage1.200 V [Typ]
Battery Capacity1.60 A-h [Nom]
Termination StyleSolder Tab
Diameter14.2000 mm [Typ]
Height50.000 mm [Typ]
Weight27.0000 g [Nom]
Quick Charge1.70 A @ 1.1 h
Operating Temperature0 °C [Min]
Operating Temperature50 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HR 3U 1700T
HR3U1700T
SY133T ND
SY133TND
SY133T


Image of BATT NIMH 1.2V AA BUTTON W/TAB - HR-3U-1700T

BATT NIMH 1.2V AA BUTTON W/TAB - HR-3U-1700T (SY133T-ND)

Related parts:
BATT NIMH 1.2V AA BUTTON W/TAB - HR-3U-1700T
 Order 'batt nimh 1.2v aa button w/tab - HR-3U-1700T' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY133T-ND.
BATT NIMH 1.2V AA BUTTON W/TAB - HR-3U-2100T
 Order 'batt nimh 1.2v aa button w/tab - HR-3U-2100T' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY132T-ND.
BATT NIMH 1.2V AA BUTTON W/TAB - HR-3U-2500T
 Order 'batt nimh 1.2v aa button w/tab - HR-3U-2500T' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY134T-ND.
BATT NIMH 1.2V AAA BUTTON W/TAB - HR-4U-800T
 Order 'batt nimh 1.2v aaa button w/tab - HR-4U-800T' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141T-ND.
BATT NIMH 1.2V AA 1500MAH W/TAB - HR-AAUT
 Order 'batt nimh 1.2v aa 1500mah w/tab - HR-AAUT' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY144T-ND.
BATT NICAD R TYP AA 700MAH W/TAB - P-70AARC/A16-1
 Order 'batt nicad r typ aa 700mah w/tab - P-70AARC/A16-1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P253T-ND.
BATT NIMH 1.2V AAA 740MAH BUTTON - HR-4U-800
 Order 'batt nimh 1.2v aaa 740mah button - HR-4U-800' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141-ND.
BATT LITH 1/2AA 3.6V HC W/TABS - TL-5902/T
 Order 'batt lith 1/2aa 3.6v hc w/tabs - TL-5902/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1006-ND.
BATT LITH 1/2 AA 3.6V CYL - TLH-5902/S
 Order 'batt lith 1/2 aa 3.6v cyl - TLH-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1030-ND.
BATT LITH 1/2 AA 3.6V AXIAL - TLH-5902/P
 Order 'batt lith 1/2 aa 3.6v axial - TLH-5902/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1031-ND.
BATT LITH 1/2 AA 3.6V HP CYL - TLM-1520HP
 Order 'batt lith 1/2 aa 3.6v hp cyl - TLM-1520HP' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1046-ND.
BATT LITH 1/2 AA 3.6V MP CYL - TLM-1520MP
 Order 'batt lith 1/2 aa 3.6v mp cyl - TLM-1520MP' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1047-ND.
BATT S-HEAVY DUTY AA SIZE W/TAB - 1215T
 Order 'batt s-heavy duty aa size w/tab - 1215T' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N103T-ND.
BATT NICAD R TYPE AA SIZE W/TAB - P-60AAR/A13B
 Order 'batt nicad r type aa size w/tab - P-60AAR/A13B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P272T-ND.
BATT PACK 6.0V AA BUTTON NIMH - HR-3U-2100F5
 Order 'batt pack 6.0v aa button nimh - HR-3U-2100F5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY132-F051-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATT NIMH 1.2V AA 2300MAH BUTTON - HR-3U-2500 Next: BATT NIMH 1.2V AA BUTTON W/TAB - HR-3U-2100T