IC SW DPDT DC-6GHZ GAAS 12-QFN - AS218-321LF - RF and RFID
SKYWORKS SOLUTIONS INC (VA) 100MHz ~ 6GHz Rf Switch AS218-321LF
| Digi-Key Part Number | 863-1010-1-ND |
1 100 500 1000 |
1.12000 .84000 .76000 .69000 |
Extended Price
1.12 84.00 380.00 690.00 |
| Manufacturer Part Number | AS218-321LF | |||
| Description | IC SW DPDT DC-6GHZ GAAS 12-QFN | |||
| Quantity Available | 5384 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AS218-321LF |
| Vendor | SKYWORKS SOLUTIONS INC (VA) |
| Category | RF and RFID |
| RF Type | 802.11a/b/g/Wi-Fi, WLAN |
| Package / Case | 12-QFN |
| Frequency | 100MHz ~ 6GHz |
| Features | DPDT |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AS218 321LF AS218321LF 863 1010 1 ND 86310101ND 863-1010-1 |
AS218-321LF Specification Sheet
IC SW DPDT DC-6GHZ GAAS 12-QFN - AS218-321LF (863-1010-1-ND) - RF and RFID
Related parts SKYWORKS SOLUTIONS INC (VA) 100MHz ~ 6GHz Rf Switch AS218-321LFIC SW DPDT DC-6GHZ GAAS 12-QFN - AS218-321LF
Order 'ic sw dpdt dc-6ghz gaas 12-qfn - AS218-321LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1010-1-ND.
IC SW DPDT DC-6GHZ GAAS 12-QFN - AS218-321LF
Order 'ic sw dpdt dc-6ghz gaas 12-qfn - AS218-321LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1010-6-ND.
IC SW DPDT DC-6GHZ GAAS 12-QFN - AS218-321LF
Order 'ic sw dpdt dc-6ghz gaas 12-qfn - AS218-321LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1010-2-ND.
IC SW SP3T 300K-2GHZ GAAS 12-QFN - AS227-321LF
Order 'ic sw sp3t 300k-2ghz gaas 12-qfn - AS227-321LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1013-1-ND.
IC SW SP3T 300K-2GHZ GAAS 12-QFN - AS227-321LF
Order 'ic sw sp3t 300k-2ghz gaas 12-qfn - AS227-321LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1013-6-ND.
IC SW SPDT LF-6GHZ GAAS 16-QFN - AS196-307LF
Order 'ic sw spdt lf-6ghz gaas 16-qfn - AS196-307LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1007-1-ND.
IC SW SPDT LF-6GHZ GAAS 16-QFN - AS196-307LF
Order 'ic sw spdt lf-6ghz gaas 16-qfn - AS196-307LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1007-6-ND.
IC SW SPDT 0.1-6GHZ GAAS 6-QFN - AS225-313LF
Order 'ic sw spdt 0.1-6ghz gaas 6-qfn - AS225-313LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1012-1-ND.
IC SW SPDT 0.1-6GHZ GAAS 6-QFN - AS225-313LF
Order 'ic sw spdt 0.1-6ghz gaas 6-qfn - AS225-313LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1012-6-ND.
IC SW SP3T 300K-2GHZ GAAS 12-QFN - AS227-321LF
Order 'ic sw sp3t 300k-2ghz gaas 12-qfn - AS227-321LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1013-2-ND.
IC SWITCH DIVERS LF-6GHZ 12-QFN - SKY13267-321LF
Order 'ic switch divers lf-6ghz 12-qfn - SKY13267-321LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1046-1-ND.
IC SWITCH DIVERS LF-6GHZ 12-QFN - SKY13267-321LF
Order 'ic switch divers lf-6ghz 12-qfn - SKY13267-321LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1046-6-ND.
IC SWITCH SPDT 100M-4GHZ 12-QFN - SKY13299-321LF
Order 'ic switch spdt 100m-4ghz 12-qfn - SKY13299-321LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1051-1-ND.
IC SWITCH SPDT 100M-4GHZ 12-QFN - SKY13299-321LF
Order 'ic switch spdt 100m-4ghz 12-qfn - SKY13299-321LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1051-6-ND.
IC SW SPDT LF-6GHZ GAAS 16-QFN - AS196-307LF
Order 'ic sw spdt lf-6ghz gaas 16-qfn - AS196-307LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1007-2-ND.
Options for SKYWORKS SOLUTIONS INC (VA) 100MHz ~ 6GHz Rf Switch AS218-321LF
Send this link via E-Mail
Help With This Screen
