Keywords:





IC SW SPDT 300K-2.5GHZ SOT23-6 - AS169-73LF - RF and RFID

SKYWORKS SOLUTIONS INC (VA) 300kHz ~ 2.5GHz Rf Switch AS169-73LF

Digi-Key Part Number 863-1002-1-ND
Price Break
1
100
500
1000
Unit Price
.62000
.47000
.42000
.39000
Extended Price
0.62
47.00
210.00
390.00
Manufacturer Part NumberAS169-73LF
DescriptionIC SW SPDT 300K-2.5GHZ SOT23-6
Quantity Available 6331
All prices are in USD

Purchase SKYWORKS SOLUTIONS INC (VA) 300kHz ~ 2.5GHz Rf Switch AS169-73LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SKYWORKS SOLUTIONS INC (VA) 300kHz ~ 2.5GHz Rf Switch AS169-73LF
Technical/Catalog InformationAS169-73LF
VendorSKYWORKS SOLUTIONS INC (VA)
CategoryRF and RFID
RF Type802.11b/g
Package / CaseSOT-23-6
Frequency300kHz ~ 2.5GHz
FeaturesSPDT
PackagingCut Tape (CT)
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AS169 73LF
AS16973LF
863 1002 1 ND
86310021ND
863-1002-1

AS169-73LF Specification Sheet

Image of IC SW SPDT 300K-2.5GHZ SOT23-6 - AS169-73LF

IC SW SPDT 300K-2.5GHZ SOT23-6 - AS169-73LF (863-1002-1-ND) - RF and RFID

Related parts SKYWORKS SOLUTIONS INC (VA) 300kHz ~ 2.5GHz Rf Switch AS169-73LF
IC SW SPDT 300K-2.5GHZ SOT23-6 - AS169-73LF
 Order 'ic sw spdt 300k-2.5ghz sot23-6 - AS169-73LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1002-1-ND.
IC SW SPDT 300K-2.5GHZ SOT23-6 - AS169-73LF
 Order 'ic sw spdt 300k-2.5ghz sot23-6 - AS169-73LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1002-2-ND.
IC SW SPDT 300K-2.5GHZ SOT23-6 - AS169-73LF
 Order 'ic sw spdt 300k-2.5ghz sot23-6 - AS169-73LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1002-6-ND.
IC SW SPDT 0.1-2.5GHZ SOT23-6 - AS193-73LF
 Order 'ic sw spdt 0.1-2.5ghz sot23-6 - AS193-73LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1006-1-ND.
IC SW SPDT 0.1-2.5GHZ SOT23-6 - AS193-73LF
 Order 'ic sw spdt 0.1-2.5ghz sot23-6 - AS193-73LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1006-2-ND.
IC SW SPDT 0.1-2.5GHZ SOT23-6 - AS193-73LF
 Order 'ic sw spdt 0.1-2.5ghz sot23-6 - AS193-73LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1006-6-ND.
IC SW TEMP DUAL TRIP SOT23-6 - MAX6508UT002D+T
 Order 'ic sw temp dual trip sot23-6 - MAX6508UT002D+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6508UT002D+T-ND.
IC SW TEMP DUAL TRIP SOT23-6 - MAX6508UT0A32+T
 Order 'ic sw temp dual trip sot23-6 - MAX6508UT0A32+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6508UT0A32+T-ND.
IC SW TEMP DUAL TRIP SOT23-6 - MAX6508UT824B+T
 Order 'ic sw temp dual trip sot23-6 - MAX6508UT824B+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6508UT824B+T-ND.
IC SW TEMP DUAL TRIP SOT23-6 - MAX6508UT8255+T
 Order 'ic sw temp dual trip sot23-6 - MAX6508UT8255+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6508UT8255+T-ND.
IC SW SPDT 100M-2.5GHZ SC70-6 - SKY13270-92LF
 Order 'ic sw spdt 100m-2.5ghz sc70-6 - SKY13270-92LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1048-1-ND.
IC SW SPDT 100M-2.5GHZ SC70-6 - SKY13270-92LF
 Order 'ic sw spdt 100m-2.5ghz sc70-6 - SKY13270-92LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1048-2-ND.
IC SW SPDT 100M-2.5GHZ SC70-6 - SKY13270-92LF
 Order 'ic sw spdt 100m-2.5ghz sc70-6 - SKY13270-92LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1048-6-ND.
IC SW SPDT 300K-2.5GHZ SC-88 - AS183-92LF
 Order 'ic sw spdt 300k-2.5ghz sc-88 - AS183-92LF' online from Digi-Key. Manufactured by SKYWORKS SOLUTIONS INC (VA). Digi-Key part number 863-1004-1-ND.
IC SW SPDT 300K-2.5GHZ SC-88 - AS183-92LF
 Order 'ic sw spdt 300k-2.5ghz sc-88 - AS183-92LF' online from Digi-Key. Manufactured by Skyworks Solutions Inc. Digi-Key part number 863-1004-2-ND.

Options for SKYWORKS SOLUTIONS INC (VA) 300kHz ~ 2.5GHz Rf Switch AS169-73LF
Send this link via E-Mail
Help With This Screen

IC SW SPDT 300K-2.5GHZ SOT23-6 - AS169-73LF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SW SPDT 300K-2.5GHZ SC-88 - AS183-92LF Next: IC SW SPDT 300K-2.5GHZ SOT23-6 - AS169-73LF
IC SW SPDT 300K-2.5GHZ SOT23-6 - AS169-73LF