Nearson Inc 2.15GHz Center Rf Antenna O145AM-2150S
ANTENNA RUBBR DUCK 2.15GHZ SMA - O145AM-2150S
| Digi-Key Part Number | 730-1022-ND |
1 |
24.00000 |
Extended Price
24.00 |
| Manufacturer Part Number | O145AM-2150S | |||
| Description | ANTENNA RUBBR DUCK 2.15GHZ SMA | |||
| Quantity Available | 69 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | O145AM-2150S |
| Vendor | Nearson Inc |
| Category | RF and RFID |
| Frequency | 2.15GHz Center |
| Number of Bands | Single |
| Mounting Type | Connector |
| Packaging | Bulk |
| VSWR | - |
| Antenna Type | Whip |
| Height (Max) | - |
| Termination | SMA |
| Gain | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
O145AM 2150S O145AM2150S 730 1022 ND 7301022ND 730-1022 |
ANTENNA RUBBR DUCK 2.15GHZ SMA - O145AM-2150S (730-1022-ND)
Related parts Nearson Inc 2.15GHz Center Rf Antenna O145AM-2150SNearson Inc 2.15GHz Center Rf Antenna O145AM-2150S
Order 'antenna rubbr duck 2.15ghz sma - O145AM-2150S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1022-ND.
Nearson Inc 3.5GHz Rf Antenna F145AM-3500S
Order 'antenna rubbr duck 3.5ghz sma - F145AM-3500S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1021-ND.
Nearson Inc - Rf Antenna T324AM-GDP
Order 'antenna rubbr duck straight sma - T324AM-GDP' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1030-ND.
Nearson Inc 2.4GHz ~ 2.5GHz Rf Antenna S131AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S131AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1003-ND.
Nearson Inc 2.4GHz ~ 2.5GHz Rf Antenna S151AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S151AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1005-ND.
Nearson Inc 902MHz ~ 928MHz Rf Antenna S152AH-915S
Order 'antenna rubbr duck 900mhz rp-sma - S152AH-915S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1007-ND.
Nearson Inc 2.4GHz ~ 2.5GHz Rf Antenna S181AH-2450S
Order 'antenna rubbr duck 2.4ghz rp-sma - S181AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1008-ND.
Nearson Inc 902MHz ~ 928MHz Rf Antenna S331AH-915
Order 'antenna rubbr duck 915mhz rp-sma - S331AH-915' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1010-ND.
Nearson Inc 902MHz ~ 928MHz Rf Antenna S467AH-915S
Order 'antenna rubbr duck 915mhz rp-sma - S467AH-915S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1011-ND.
Nearson Inc 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz Rf Antenna T131AH-2.4/4.9/5.X-S
Order 'antenna rubbr duck swivel rp-sma - T131AH-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1013-ND.
Nearson Inc 824MHz ~ 896MHz, 1.71GHz ~ 2.17GHz Rf Antenna T6140AM-AGDPU-S
Order 'antenna rubbr duck mult-band sma - T6140AM-AGDPU-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1016-ND.
Nearson Inc 310MHz ~ 320MHz Rf Antenna L324AM-315
Order 'antenna rubber duck 315mhz sma - L324AM-315' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1001-ND.
Nearson Inc 433MHz ~ 435MHz Rf Antenna L324AM-434
Order 'antenna rubber duck 434mhz sma - L324AM-434' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1002-ND.
Nearson Inc 2.45GHz Rf Antenna S152AH-2450S
Order 'antenna rubbr duck 2.4ghz rpsma - S152AH-2450S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1023-ND.
Nearson Inc - Rf Antenna T6150AM-AGDPU
Order 'antenna rubber duck straight sma - T6150AM-AGDPU' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1032-ND.
Options for Nearson Inc 2.15GHz Center Rf Antenna O145AM-2150S
Send this link via E-Mail
Help With This Screen
