IC RCVR IF/BASEBAND 14BIT 108LGA - LTM9002CV-AA#PBF - RF and RFID
Linear Technology 0Hz ~ 300MHz Rf Misc Ic And Module LTM9002CV-AA#PBF
| Digi-Key Part Number | LTM9002CV-AA#PBF-ND |
1 25 100 |
210.90000 141.78960 120.52010 |
Extended Price
210.90 3544.74 12052.01 |
| Manufacturer Part Number | LTM9002CV-AA#PBF | |||
| Description | IC RCVR IF/BASEBAND 14BIT 108LGA | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTM9002CV-AA#PBF |
| Vendor | Linear Technology |
| Category | RF and RFID |
| Function | IF to Baseband Receiver |
| Secondary Attributes | 14 Bit ADC |
| Frequency | 0Hz ~ 300MHz |
| RF Type | - |
| Package / Case | 108-LGA |
| Packaging | Tray |
| Drawing Number | 161; 05-08-1757; ; 108 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTM9002CV AA#PBF LTM9002CVAA#PBF |
LTM9002CV-AA#PBF Specification Sheet
IC RCVR IF/BASEBAND 14BIT 108LGA - LTM9002CV-AA#PBF (LTM9002CV-AA#PBF-ND) - RF and RFID
Related parts Linear Technology 0Hz ~ 300MHz Rf Misc Ic And Module LTM9002CV-AA#PBFIC RCVR IF/BASEBAND 14BIT 108LGA - LTM9002CV-AA#PBF
Order 'ic rcvr if/baseband 14bit 108lga - LTM9002CV-AA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9002CV-AA#PBF-ND.
IC RCVR IF/BASEBAND 14BIT 108LGA - LTM9002CV-LA#PBF
Order 'ic rcvr if/baseband 14bit 108lga - LTM9002CV-LA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9002CV-LA#PBF-ND.
IC RCVR IF/BASEBAND 14BIT 108LGA - LTM9002IV-AA#PBF
Order 'ic rcvr if/baseband 14bit 108lga - LTM9002IV-AA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9002IV-AA#PBF-ND.
IC RCVR IF/BASEBAND 81-LGA - LTM9001IV-AA#PBF
Order 'ic rcvr if/baseband 81-lga - LTM9001IV-AA#PBF' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTM9001IV-AA#PBF-ND.
IC RCVR IF/BASEBAND 14B 108LGA - LTM9002IV-LA#PBF
Order 'ic rcvr if/baseband 14b 108lga - LTM9002IV-LA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9002IV-LA#PBF-ND.
IC RCVR IF/BASEBAND 16BIT 81-LGA - LTM9001CV-AA#PBF
Order 'ic rcvr if/baseband 16bit 81-lga - LTM9001CV-AA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9001CV-AA#PBF-ND.
IC RCVR IF/BASEBAND 16BIT 81-LGA - LTM9001CV-AD#PBF
Order 'ic rcvr if/baseband 16bit 81-lga - LTM9001CV-AD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9001CV-AD#PBF-ND.
IC RCVR IF/BASEBAND 16BIT 81LGA - LTM9001IV-AD#PBF
Order 'ic rcvr if/baseband 16bit 81lga - LTM9001IV-AD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9001IV-AD#PBF-ND.
IC RCVR IF/BASEBAND 16B 81LGA - LTM9001CV-BA#PBF
Order 'ic rcvr if/baseband 16b 81lga - LTM9001CV-BA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9001CV-BA#PBF-ND.
IC RCVR IF/BASEBAND 16B 81LGA - LTM9001CV-GA#PBF
Order 'ic rcvr if/baseband 16b 81lga - LTM9001CV-GA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9001CV-GA#PBF-ND.
IC RCVR IF/BASEBAND 16B 81LGA - LTM9001IV-BA#PBF
Order 'ic rcvr if/baseband 16b 81lga - LTM9001IV-BA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9001IV-BA#PBF-ND.
IC RCVR IF/BASEBAND 16B 81LGA - LTM9001IV-GA#PBF
Order 'ic rcvr if/baseband 16b 81lga - LTM9001IV-GA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9001IV-GA#PBF-ND.
BOOK DATA LINEAR TECH 1992 VOL 2 - D.B. SUPPLEMENT
Order 'book data linear tech 1992 vol 2 - D.B. SUPPLEMENT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9176B-ND.
BOOK LINEAR TECH APPS 1990 VOL 1 - APPLICATION D.B.
Order 'book linear tech apps 1990 vol 1 - APPLICATION D.B.' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9177B-ND.
BOOK DATA LINEAR TECH 1994 VOL 3 - 1994 DATA BOOK VOL3
Order 'book data linear tech 1994 vol 3 - 1994 DATA BOOK VOL3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9210B-ND.
Options for Linear Technology 0Hz ~ 300MHz Rf Misc Ic And Module LTM9002CV-AA#PBF
Send this link via E-Mail
Help With This Screen
