Linear Technology 0Hz ~ 300MHz Rf Misc Ic And Module LTM9001CV-AD#PBF
IC RCVR IF/BASEBAND 16BIT 81-LGA - LTM9001CV-AD#PBF
| Digi-Key Part Number | LTM9001CV-AD#PBF-ND |
1 25 100 |
174.25000 117.14000 99.56990 |
Extended Price
174.25 2928.50 9956.99 |
| Manufacturer Part Number | LTM9001CV-AD#PBF | |||
| Description | IC RCVR IF/BASEBAND 16BIT 81-LGA | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTM9001CV-AD#PBF |
| Vendor | Linear Technology |
| Category | RF and RFID |
| Function | IF to Baseband Receiver |
| Secondary Attributes | 16 Bit ADC |
| Frequency | 0Hz ~ 300MHz |
| RF Type | - |
| Package / Case | 81-LGA |
| Packaging | Tray |
| Drawing Number | 161; 05-08-1809; V; 81 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTM9001CV AD#PBF LTM9001CVAD#PBF |
LTM9001CV-AD#PBF Specification Sheet
IC RCVR IF/BASEBAND 16BIT 81-LGA - LTM9001CV-AD#PBF (LTM9001CV-AD#PBF-ND)
Related parts Linear Technology 0Hz ~ 300MHz Rf Misc Ic And Module LTM9001CV-AD#PBFLinear Technology 0Hz ~ 300MHz Rf Misc Ic And Module LTM9001CV-AD#PBF
Order 'ic rcvr if/baseband 16bit 81-lga - LTM9001CV-AD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9001CV-AD#PBF-ND.
Linear Technology 0Hz ~ 300MHz Rf Misc Ic And Module LTM9001CV-AA#PBF
Order 'ic rcvr if/baseband 16bit 81-lga - LTM9001CV-AA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9001CV-AA#PBF-ND.
Linear Technology 0Hz ~ 300MHz Rf Misc Ic And Module LTM9001IV-AD#PBF
Order 'ic rcvr if/baseband 16bit 81lga - LTM9001IV-AD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9001IV-AD#PBF-ND.
Linear Technology 0Hz ~ 300MHz Rf Misc Ic And Module LTM9001IV-AA#PBF
Order 'ic rcvr if/baseband 81-lga - LTM9001IV-AA#PBF' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTM9001IV-AA#PBF-ND.
Linear Technology 0Hz ~ 300MHz Rf Misc Ic And Module LTM9002CV-AA#PBF
Order 'ic rcvr if/baseband 14bit 108lga - LTM9002CV-AA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9002CV-AA#PBF-ND.
Linear Technology 0Hz ~ 300MHz Rf Misc Ic And Module LTM9002CV-LA#PBF
Order 'ic rcvr if/baseband 14bit 108lga - LTM9002CV-LA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9002CV-LA#PBF-ND.
Linear Technology 0Hz ~ 300MHz Rf Misc Ic And Module LTM9002IV-AA#PBF
Order 'ic rcvr if/baseband 14bit 108lga - LTM9002IV-AA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9002IV-AA#PBF-ND.
Linear Technology Rf Misc Ic And Module LTM9001CV-BA#PBF
Order 'ic rcvr if/baseband 16b 81lga - LTM9001CV-BA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9001CV-BA#PBF-ND.
Linear Technology Rf Misc Ic And Module LTM9001CV-GA#PBF
Order 'ic rcvr if/baseband 16b 81lga - LTM9001CV-GA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9001CV-GA#PBF-ND.
Linear Technology Rf Misc Ic And Module LTM9001IV-BA#PBF
Order 'ic rcvr if/baseband 16b 81lga - LTM9001IV-BA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9001IV-BA#PBF-ND.
Linear Technology Rf Misc Ic And Module LTM9001IV-GA#PBF
Order 'ic rcvr if/baseband 16b 81lga - LTM9001IV-GA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9001IV-GA#PBF-ND.
Linear Technology Rf Misc Ic And Module LTM9002IV-LA#PBF
Order 'ic rcvr if/baseband 14b 108lga - LTM9002IV-LA#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM9002IV-LA#PBF-ND.
Linear Technology Accessory Integrated Circuit (ics) - D.B. SUPPLEMENT
Order 'book data linear tech 1992 vol 2 - D.B. SUPPLEMENT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9176B-ND.
Linear Technology Accessory Integrated Circuit (ics) - APPLICATION D.B.
Order 'book linear tech apps 1990 vol 1 - APPLICATION D.B.' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9177B-ND.
Linear Technology Accessory Integrated Circuit (ics) Semiconductors 1994 DATA BOOK VOL3
Order 'book data linear tech 1994 vol 3 - 1994 DATA BOOK VOL3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9210B-ND.
Options for Linear Technology 0Hz ~ 300MHz Rf Misc Ic And Module LTM9001CV-AD#PBF
Send this link via E-Mail
Help With This Screen
