CONN QSFP LOOPBACK ADAPTER 0DB - 74763-0020 - Connectors
| Digi-Key Part Number | 74763-0020-ND |
30 |
72.76367 |
Extended Price
2182.91 |
| Manufacturer Part Number | 74763-0020 | |||
| Description | CONN QSFP LOOPBACK ADAPTER 0DB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74763-0020 |
| Vendor | Molex Connector Corporation |
| Category | Connectors |
| Accessory Type | Adapter, Loopback |
| For Use With/Related Products | QSFP Connectors |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74763 0020 747630020 |
74763-0020 Specification Sheet
CONN QSFP LOOPBACK ADAPTER 0DB - 74763-0020 (74763-0020-ND) - Connectors
Related parts Connectors :CONN QSFP LOOPBACK ADAPTER 0DB - 74763-0020
Order 'conn qsfp loopback adapter 0db - 74763-0020' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 74763-0020-ND.
CONN QSFP LOOPBACK ADAPTER 0DB - 74763-0010
Order 'conn qsfp loopback adapter 0db - 74763-0010' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 74763-0010-ND.
CONN QSFP LOOPBACK ADAPTER 5DB - 74763-0015
Order 'conn qsfp loopback adapter 5db - 74763-0015' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 74763-0015-ND.
CONN QSFP LOOPBACK ADAPTER 5DB - 74763-0025
Order 'conn qsfp loopback adapter 5db - 74763-0025' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 74763-0025-ND.
CONN SFP LOOPBACK ADAPTER 0DB - 74720-0502
Order 'conn sfp loopback adapter 0db - 74720-0502' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 74720-0502-ND.
CONN SFP LOOPBACK ADAPTER YELLOW - 74720-0501
Order 'conn sfp loopback adapter yellow - 74720-0501' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2148-ND.
CONN SFP LOOPBACK ADAPTER 5DB - 74720-0503
Order 'conn sfp loopback adapter 5db - 74720-0503' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 74720-0503-ND.
CONN SFP+ LOOPBCK ADAPTER UNIVER - 74765-0906
Order 'conn sfp+ loopbck adapter univer - 74765-0906' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2155-ND.
CONN SFP+ LOOPBCK ADAPTER UNIVER - 74765-0904
Order 'conn sfp+ loopbck adapter univer - 74765-0904' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 74765-0904-ND.
CONN IPASS LOOPBCK ADAPTER - 74547-0399
Order 'conn ipass loopbck adapter - 74547-0399' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 74547-0399-ND.
CONN JACK T-ADAPTER BNC 50 OHM - 73148-5003
Order 'conn jack t-adapter bnc 50 ohm - 73148-5003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5516-ND.
CONN HOUSING 20POS .100" DUAL - 90142-0020
Order 'conn housing 20pos .100" dual - 90142-0020' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8042-ND.
CONN TERMINAL BLOCK 20POS 3.5MM - 39357-0020
Order 'conn terminal block 20pos 3.5mm - 39357-0020' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7876-ND.
CONN HEADER 20POS 1.27MM TIN - 90325-0020
Order 'conn header 20pos 1.27mm tin - 90325-0020' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 90325-0020-ND.
CONN ADAPTER MINI SD TO SD - 501471-0900
Order 'conn adapter mini sd to sd - 501471-0900' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM23959-ND.
Send this link via E-Mail
Help With This Screen
