BATT NIMH 1.2V AA BUTTON W/TAB - HR-3U-2100T
| Digi-Key Part Number | SY132T-ND |
1 10 50 100 600 1200 |
4.00000 3.60000 3.20000 2.40000 2.12800 2.04000 |
Extended Price
4.00 36.00 160.00 240.00 1276.80 2448.00 |
| Manufacturer Part Number | HR-3U-2100T | |||
| Description | BATT NIMH 1.2V AA BUTTON W/TAB | |||
| Quantity Available | 36 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR-3U-2100T |
| Vendor | Sanyo Energy |
| Category | Batteries, Chargers, Holders |
| Type | Nickel-Metal Hydride |
| Cell Type | AA |
| Voltage | 1.200 V [Typ] |
| Battery Capacity | 2.00 A-h [Nom] |
| Termination Style | Solder Tab |
| Diameter | 14.3500 mm [Typ] |
| Height | 50.400 mm [Typ] |
| Weight | 29.0000 g [Nom] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HR 3U 2100T HR3U2100T SY132T ND SY132TND SY132T |
BATT NIMH 1.2V AA BUTTON W/TAB - HR-3U-2100T (SY132T-ND)
Related parts:BATT NIMH 1.2V AA BUTTON W/TAB - HR-3U-2100T
Order 'batt nimh 1.2v aa button w/tab - HR-3U-2100T' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY132T-ND.
BATT NIMH 1.2V AA BUTTON W/TAB - HR-3U-1700T
Order 'batt nimh 1.2v aa button w/tab - HR-3U-1700T' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY133T-ND.
BATT NIMH 1.2V AA BUTTON W/TAB - HR-3U-2500T
Order 'batt nimh 1.2v aa button w/tab - HR-3U-2500T' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY134T-ND.
BATT NIMH 1.2V AAA BUTTON W/TAB - HR-4U-800T
Order 'batt nimh 1.2v aaa button w/tab - HR-4U-800T' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141T-ND.
BATT NIMH 1.2V AA 1500MAH W/TAB - HR-AAUT
Order 'batt nimh 1.2v aa 1500mah w/tab - HR-AAUT' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY144T-ND.
BATT NICAD R TYP AA 700MAH W/TAB - P-70AARC/A16-1
Order 'batt nicad r typ aa 700mah w/tab - P-70AARC/A16-1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P253T-ND.
BATT NIMH 1.2V AAA 740MAH BUTTON - HR-4U-800
Order 'batt nimh 1.2v aaa 740mah button - HR-4U-800' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141-ND.
BATT LITH 1/2AA 3.6V HC W/TABS - TL-5902/T
Order 'batt lith 1/2aa 3.6v hc w/tabs - TL-5902/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1006-ND.
BATT LITH 1/2 AA 3.6V CYL - TLH-5902/S
Order 'batt lith 1/2 aa 3.6v cyl - TLH-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1030-ND.
BATT LITH 1/2 AA 3.6V AXIAL - TLH-5902/P
Order 'batt lith 1/2 aa 3.6v axial - TLH-5902/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1031-ND.
BATT LITH 1/2 AA 3.6V HP CYL - TLM-1520HP
Order 'batt lith 1/2 aa 3.6v hp cyl - TLM-1520HP' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1046-ND.
BATT LITH 1/2 AA 3.6V MP CYL - TLM-1520MP
Order 'batt lith 1/2 aa 3.6v mp cyl - TLM-1520MP' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1047-ND.
BATT S-HEAVY DUTY AA SIZE W/TAB - 1215T
Order 'batt s-heavy duty aa size w/tab - 1215T' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N103T-ND.
BATT NICAD R TYPE AA SIZE W/TAB - P-60AAR/A13B
Order 'batt nicad r type aa size w/tab - P-60AAR/A13B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P272T-ND.
BATT PACK 6.0V AA BUTTON NIMH - HR-3U-2100F5
Order 'batt pack 6.0v aa button nimh - HR-3U-2100F5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY132-F051-ND.
Send this link via E-Mail
Help With This Screen