CONN HEADER STR DL 46PS GOLD SMD - 961246-6300-AR-PT - Connectors, Interconnects
| Digi-Key Part Number | 961246-6300-AR-PT-ND |
200 |
3.07500 |
Extended Price
615.00 |
| Manufacturer Part Number | 961246-6300-AR-PT | |||
| Description | CONN HEADER STR DL 46PS GOLD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 961246-6300-AR-PT |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Selective Gold |
| Contact Mating Length | 0.210" (5.33mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 46 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
961246 6300 AR PT 9612466300ARPT |
961246-6300-AR-PT Specification Sheet
CONN HEADER STR DL 46PS GOLD SMD - 961246-6300-AR-PT (961246-6300-AR-PT-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER STR DL 46PS GOLD SMD - 961246-6300-AR-PR
Order 'conn header str dl 46ps gold smd - 961246-6300-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961246-6300-AR-PR-ND.
CONN HEADER STR DL 46PS GOLD SMD - 961246-6300-AR-PT
Order 'conn header str dl 46ps gold smd - 961246-6300-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961246-6300-AR-PT-ND.
CONN HEADER STR DL 46PS GOLD SMD - 961246-6300-AR-TP
Order 'conn header str dl 46ps gold smd - 961246-6300-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961246-6300-AR-TP-ND.
CONN HEADER STR DL 46PS GOLD SMD - 961246-6700-AR-PR
Order 'conn header str dl 46ps gold smd - 961246-6700-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961246-6700-AR-PR-ND.
CONN HEADER STR DL 46PS GOLD SMD - 961246-6700-AR-PT
Order 'conn header str dl 46ps gold smd - 961246-6700-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961246-6700-AR-PT-ND.
CONN HEADER STR DL 46PS GOLD SMD - 961246-6700-AR-TP
Order 'conn header str dl 46ps gold smd - 961246-6700-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961246-6700-AR-TP-ND.
CONN HEADER STR DL 4POS GOLD SMD - 961204-6300-AR-TP
Order 'conn header str dl 4pos gold smd - 961204-6300-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961204-6300-AR-TP-ND.
CONN HEADER STR DL 6POS GOLD SMD - 961206-6300-AR-TP
Order 'conn header str dl 6pos gold smd - 961206-6300-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961206-6300-AR-TP-ND.
CONN HEADER STR DL 8POS GOLD SMD - 961208-6300-AR-TP
Order 'conn header str dl 8pos gold smd - 961208-6300-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961208-6300-AR-TP-ND.
CONN HEADER STR DL 10PS GOLD SMD - 961210-6300-AR-PT
Order 'conn header str dl 10ps gold smd - 961210-6300-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961210-6300-AR-PT-ND.
CONN HEADER STR DL 10PS GOLD SMD - 961210-6300-AR-TP
Order 'conn header str dl 10ps gold smd - 961210-6300-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961210-6300-AR-TP-ND.
CONN HEADER STR DL 12PS GOLD SMD - 961212-6300-AR-PR
Order 'conn header str dl 12ps gold smd - 961212-6300-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961212-6300-AR-PR-ND.
CONN HEADER STR DL 12PS GOLD SMD - 961212-6300-AR-PT
Order 'conn header str dl 12ps gold smd - 961212-6300-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961212-6300-AR-PT-ND.
CONN HEADER STR DL 12PS GOLD SMD - 961212-6300-AR-TP
Order 'conn header str dl 12ps gold smd - 961212-6300-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961212-6300-AR-TP-ND.
CONN HEADER STR DL 14PS GOLD SMD - 961214-6300-AR-PR
Order 'conn header str dl 14ps gold smd - 961214-6300-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961214-6300-AR-PR-ND.
Send this link via E-Mail
Help With This Screen
