CONN HEADER R/A DUAL 46POS GOLD - 961246-5804-AR - Connectors, Interconnects
Selective Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961246-5804-AR
| Digi-Key Part Number | 961246-5804-AR-ND |
320 |
1.33500 |
Extended Price
427.20 |
| Manufacturer Part Number | 961246-5804-AR | |||
| Description | CONN HEADER R/A DUAL 46POS GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 961246-5804-AR |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Selective Gold |
| Contact Mating Length | 0.272" (6.90mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 46 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
961246 5804 AR 9612465804AR |
961246-5804-AR Specification Sheet
CONN HEADER R/A DUAL 46POS GOLD - 961246-5804-AR (961246-5804-AR-ND) - Connectors, Interconnects
Related parts Selective Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961246-5804-ARCONN HEADER R/A DUAL 46POS GOLD - 961246-5804-AR
Order 'conn header r/a dual 46pos gold - 961246-5804-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961246-5804-AR-ND.
CONN HEADER R/A DUAL 46POS GOLD - 961246-5604-AR
Order 'conn header r/a dual 46pos gold - 961246-5604-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961246-5604-AR-ND.
CONN HEADER R/A DUAL 4POS GOLD - 961204-5804-AR
Order 'conn header r/a dual 4pos gold - 961204-5804-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961204-5804-AR-ND.
CONN HEADER R/A DUAL 6POS GOLD - 961206-5804-AR
Order 'conn header r/a dual 6pos gold - 961206-5804-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961206-5804-AR-ND.
CONN HEADER R/A DUAL 8POS GOLD - 961208-5804-AR
Order 'conn header r/a dual 8pos gold - 961208-5804-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961208-5804-AR-ND.
CONN HEADER R/A DUAL 10POS GOLD - 961210-5804-AR
Order 'conn header r/a dual 10pos gold - 961210-5804-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961210-5804-AR-ND.
CONN HEADER R/A DUAL 12POS GOLD - 961212-5804-AR
Order 'conn header r/a dual 12pos gold - 961212-5804-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961212-5804-AR-ND.
CONN HEADER R/A DUAL 14POS GOLD - 961214-5804-AR
Order 'conn header r/a dual 14pos gold - 961214-5804-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961214-5804-AR-ND.
CONN HEADER R/A DUAL 16POS GOLD - 961216-5804-AR
Order 'conn header r/a dual 16pos gold - 961216-5804-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961216-5804-AR-ND.
CONN HEADER R/A DUAL 18POS GOLD - 961218-5804-AR
Order 'conn header r/a dual 18pos gold - 961218-5804-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961218-5804-AR-ND.
CONN HEADER R/A DUAL 20POS GOLD - 961220-5804-AR
Order 'conn header r/a dual 20pos gold - 961220-5804-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961220-5804-AR-ND.
CONN HEADER R/A DUAL 22POS GOLD - 961222-5804-AR
Order 'conn header r/a dual 22pos gold - 961222-5804-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961222-5804-AR-ND.
CONN HEADER R/A DUAL 24POS GOLD - 961224-5804-AR
Order 'conn header r/a dual 24pos gold - 961224-5804-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961224-5804-AR-ND.
CONN HEADER R/A DUAL 26POS GOLD - 961226-5804-AR
Order 'conn header r/a dual 26pos gold - 961226-5804-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961226-5804-AR-ND.
CONN HEADER R/A DUAL 28POS GOLD - 961228-5804-AR
Order 'conn header r/a dual 28pos gold - 961228-5804-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961228-5804-AR-ND.
Options for Selective Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961246-5804-AR
Send this link via E-Mail
Help With This Screen
