Keywords:





CONN HEADER R/A 10POS GOLD SMD - 961110-5500-AR-PR - Connectors

Selective Gold Rectangular - Headers, Male Pin Connector 3M Header, Unshrouded - 961110-5500-AR-PR

Digi-Key Part Number 961110-5500-AR-PR-ND
Price Break
500
Unit Price
1.20000
Extended Price
600.00
Manufacturer Part Number961110-5500-AR-PR
DescriptionCONN HEADER R/A 10POS GOLD SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Selective Gold Rectangular - Headers, Male Pin Connector 3M Header, Unshrouded - 961110-5500-AR-PR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Selective Gold Rectangular - Headers, Male Pin Connector 3M Header, Unshrouded - 961110-5500-AR-PR
Technical/Catalog Information961110-5500-AR-PR
Vendor3M
CategoryConnectors
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishSelective Gold
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeSurface Mount, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
PackagingTape & Reel (TR)
Fastening Type-
TerminationSolder
Contact Finish Thickness10µin (0.25µm)
Number of Positions 10
Contact TypeMale Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 961110 5500 AR PR
9611105500ARPR

961110-5500-AR-PR Specification Sheet

Image of CONN HEADER R/A 10POS GOLD SMD - 961110-5500-AR-PR

CONN HEADER R/A 10POS GOLD SMD - 961110-5500-AR-PR (961110-5500-AR-PR-ND) - Connectors

Related parts Selective Gold Rectangular - Headers, Male Pin Connector 3M Header, Unshrouded - 961110-5500-AR-PR
CONN HEADER R/A 10POS GOLD SMD - 961110-5500-AR-PR
 Order 'conn header r/a 10pos gold smd - 961110-5500-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961110-5500-AR-PR-ND.
CONN HEADER R/A 10POS GOLD SMD - 961210-5500-AR-PR
 Order 'conn header r/a 10pos gold smd - 961210-5500-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9507CT-ND.
CONN HEADER R/A 10POS GOLD SMD - 961210-5500-AR-PR
 Order 'conn header r/a 10pos gold smd - 961210-5500-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9507DKR-ND.
CONN HEADER R/A 10POS GOLD SMD - 961210-5500-AR-PR
 Order 'conn header r/a 10pos gold smd - 961210-5500-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9507TR-ND.
CONN HEADER R/A 10POS GOLD SMD - 961110-5500-AR-PT
 Order 'conn header r/a 10pos gold smd - 961110-5500-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961110-5500-AR-PT-ND.
CONN HEADER R/A 10POS GOLD SMD - 961110-5500-AR-TP
 Order 'conn header r/a 10pos gold smd - 961110-5500-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961110-5500-AR-TP-ND.
CONN HEADER R/A 10POS GOLD SMD - 961110-5900-AR-PR
 Order 'conn header r/a 10pos gold smd - 961110-5900-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961110-5900-AR-PR-ND.
CONN HEADER R/A 5POS GOLD SMD - 961105-5500-AR-PR
 Order 'conn header r/a 5pos gold smd - 961105-5500-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9500CT-ND.
CONN HEADER R/A 5POS GOLD SMD - 961105-5500-AR-PR
 Order 'conn header r/a 5pos gold smd - 961105-5500-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9500DKR-ND.
CONN HEADER R/A 5POS GOLD SMD - 961105-5500-AR-PR
 Order 'conn header r/a 5pos gold smd - 961105-5500-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9500TR-ND.
CONN HEADER R/A 6POS GOLD SMD - 961106-5500-AR-PR
 Order 'conn header r/a 6pos gold smd - 961106-5500-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9501CT-ND.
CONN HEADER R/A 6POS GOLD SMD - 961106-5500-AR-PR
 Order 'conn header r/a 6pos gold smd - 961106-5500-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9501DKR-ND.
CONN HEADER R/A 6POS GOLD SMD - 961106-5500-AR-PR
 Order 'conn header r/a 6pos gold smd - 961106-5500-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9501TR-ND.
CONN HEADER R/A 8POS GOLD SMD - 961108-5500-AR-PR
 Order 'conn header r/a 8pos gold smd - 961108-5500-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9502CT-ND.
CONN HEADER R/A 8POS GOLD SMD - 961108-5500-AR-PR
 Order 'conn header r/a 8pos gold smd - 961108-5500-AR-PR' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M9502DKR-ND.

Options for Selective Gold Rectangular - Headers, Male Pin Connector 3M Header, Unshrouded - 961110-5500-AR-PR
Send this link via E-Mail
Help With This Screen

CONN HEADER R/A 10POS GOLD SMD - 961110-5500-AR-PR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER R/A 10POS 5.08MM GRN - 2-796638-6 Next: CONN HEADER R/A 10POS GOLD SMD - 961110-5500-AR-PT
CONN HEADER R/A 10POS GOLD SMD - 961110-5500-AR-PR