Selective Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961109-6700-AR-TP
CONN HEADER VERT 9POS GOLD SMD - 961109-6700-AR-TP - Connectors, Interconnects
| Digi-Key Part Number | 961109-6700-AR-TP-ND |
728 |
.67500 |
Extended Price
491.40 |
| Manufacturer Part Number | 961109-6700-AR-TP | |||
| Description | CONN HEADER VERT 9POS GOLD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 961109-6700-AR-TP |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Selective Gold |
| Contact Mating Length | 0.260" (6.60mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 9 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
961109 6700 AR TP 9611096700ARTP |
961109-6700-AR-TP Specification Sheet
CONN HEADER VERT 9POS GOLD SMD - 961109-6700-AR-TP (961109-6700-AR-TP-ND) - Connectors, Interconnects
Related parts Selective Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961109-6700-AR-TPSelective Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961109-6700-AR-TP
Order 'conn header vert 9pos gold smd - 961109-6700-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961109-6700-AR-TP-ND.
Selective Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961109-6300-AR-TP
Order 'conn header vert 9pos gold smd - 961109-6300-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961109-6300-AR-TP-ND.
Selective Gold Rectangular - Headers, Male Pin Connector 3M Header, Unshrouded - 961109-6700-AR-PR
Order 'conn header vert 9pos gold smd - 961109-6700-AR-PR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961109-6700-AR-PR-ND.
Selective Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961109-6700-AR-PT
Order 'conn header vert 9pos gold smd - 961109-6700-AR-PT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961109-6700-AR-PT-ND.
Selective Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961103-6700-AR-TP
Order 'conn header vert 3pos gold smd - 961103-6700-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961103-6700-AR-TP-ND.
Selective Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961104-6700-AR-TP
Order 'conn header vert 4pos gold smd - 961104-6700-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961104-6700-AR-TP-ND.
Selective Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961105-6700-AR-TP
Order 'conn header vert 5pos gold smd - 961105-6700-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961105-6700-AR-TP-ND.
Selective Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961106-6700-AR-TP
Order 'conn header vert 6pos gold smd - 961106-6700-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961106-6700-AR-TP-ND.
Selective Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961107-6700-AR-TP
Order 'conn header vert 7pos gold smd - 961107-6700-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961107-6700-AR-TP-ND.
Selective Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961108-6700-AR-TP
Order 'conn header vert 8pos gold smd - 961108-6700-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961108-6700-AR-TP-ND.
Selective Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961110-6700-AR-TP
Order 'conn header vert 10pos gold smd - 961110-6700-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961110-6700-AR-TP-ND.
Selective Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961111-6700-AR-TP
Order 'conn header vert 11pos gold smd - 961111-6700-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961111-6700-AR-TP-ND.
Selective Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961112-6700-AR-TP
Order 'conn header vert 12pos gold smd - 961112-6700-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961112-6700-AR-TP-ND.
Selective Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961113-6700-AR-TP
Order 'conn header vert 13pos gold smd - 961113-6700-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961113-6700-AR-TP-ND.
Selective Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961114-6700-AR-TP
Order 'conn header vert 14pos gold smd - 961114-6700-AR-TP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 961114-6700-AR-TP-ND.
Options for Selective Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 961109-6700-AR-TP
Send this link via E-Mail
Help With This Screen
